TRANSISTOR PWR N-CH 60V TO-220 - IPP065N06L G - Discrete Semiconductor Products

Digi-Key Part Number IPP065N06L G-ND
Price Break
500
Unit Price
0.57446
Extended Price
287.23
Manufacturer Part NumberIPP065N06L G
Product DescriptionTRANSISTOR PWR N-CH 60V TO-220
Quantity Available 0
All prices are in GBP

TRANSISTOR PWR N-CH 60V TO-220 - IPP065N06L G - Discrete Semiconductor Products Details
Technical/Catalog InformationIPP065N06L G
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C80A
Rds On (Max) @ Id, Vgs @ 25° C6.5 mOhms @ 80A, 10V
Input Capacitance (Ciss) @ Vds5100pF @ 30V
Power - Max250W
PackagingTube
Gate Charge (Qg) @ Vgs157nC @ 10V
Package / CaseTO-220
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IPP065N06L G
IPP065N06L G

Purchase TRANSISTOR PWR N-CH 60V TO-220 - IPP065N06L G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSISTOR PWR N-CH 60V TO-220 - IPP065N06L G
Discrete Semiconductor Products

TRANSISTOR PWR N-CH 60V TO-220 - IPP065N06L G (IPP065N06L G-ND)

Related parts Discrete Semiconductor Products:
TRANSISTOR PWR N-CH 60V TO-220 - IPP065N06L G
 Order TRANSISTOR PWR N-CH 60V TO-220-IPP065N06L G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP065N06L G-ND.
TRANSISTOR PWR N-CH 60V TO-220 - IPP070N06N G
 Order TRANSISTOR PWR N-CH 60V TO-220-IPP070N06N G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP070N06NGIN-ND.
TRANSISTOR SS P-CH 60V SOT-323 - BSS84PW
 Order TRANSISTOR SS P-CH 60V SOT-323-BSS84PW online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS84PWINTR-ND.
TRANSISTOR PWR N-CH D2PAK - IPB60R099CP
 Order TRANSISTOR PWR N-CH D2PAK-IPB60R099CP online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB60R099CP-ND.
TRANSISTOR PWR N-CH D2PAK - IPB60R165CP
 Order TRANSISTOR PWR N-CH D2PAK-IPB60R165CP online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB60R165CP-ND.
TRANSISTOR SS N-CH 60V SOT-323 - SN7002W E6327
 Order TRANSISTOR SS N-CH 60V SOT-323-SN7002W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SN7002WE6327INTR-ND.
TRANSISTOR SS N-CH 60V SOT-323 - SN7002W E6433
 Order TRANSISTOR SS N-CH 60V SOT-323-SN7002W E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SN7002W E6433-ND.
TRANSISTOR SS P-CH 60V SOT-323 - BSS84PW
 Order TRANSISTOR SS P-CH 60V SOT-323-BSS84PW online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS84PWINCT-ND.
TRANSISTOR SS N-CH 60V SOT-323 - SN7002W E6327
 Order TRANSISTOR SS N-CH 60V SOT-323-SN7002W E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SN7002WE6327INCT-ND.
TRANSISTOR SS P-CH 60V SOT-323 - BSS84PW
 Order TRANSISTOR SS P-CH 60V SOT-323-BSS84PW online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS84PWINDKR-ND.
TRANSISTOR SS N-CH 60V SOT-323 - SN7002W E6327
 Order TRANSISTOR SS N-CH 60V SOT-323-SN7002W E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SN7002WE6327INDKR-ND.
MOSFET N-CH 60V 3.5A TO-220 - BTS117
 Order MOSFET N-CH 60V 3.5A TO-220-BTS117 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS117IN-ND.
MOSFET N-CH 60V 7A TO-220 - BTS133
 Order MOSFET N-CH 60V 7A TO-220-BTS133 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS133IN-ND.
MOSFET N-CH 60V 12A TO-220 - BTS141
 Order MOSFET N-CH 60V 12A TO-220-BTS141 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS141IN-ND.
MOSFET N-CH 60V 3.5A TO-220 - BTS117E3045AT
 Order MOSFET N-CH 60V 3.5A TO-220-BTS117E3045AT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS117E3045AT-ND.