TERMINAL BLOCK 5MM 4POS PCB - ED500/4DS - Connectors

Digi-Key Part Number ED2221-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.6
0.542
0.4818
0.42158
0.36135
0.32522
Extended Price
0.60
5.42
48.18
210.79
361.35
1626.10
Manufacturer Part NumberED500/4DS
Product DescriptionTERMINAL BLOCK 5MM 4POS PCB
Quantity Available 823
All prices are in GBP

TERMINAL BLOCK 5MM 4POS PCB - ED500/4DS - Connectors Details
Technical/Catalog InformationED500/4DS
VendorOn Shore Technology
CategoryConnectors
Pitch0.197" (5.00mm)
Terminal Block TypeWire to Board
Number of Positions4
Wire Size14-22 AWG
ColorBlue
Mounting TypeThrough Hole
Number of Rows1
SeriesED500/DS
Features-
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED500 4DS
ED5004DS
ED2221 ND
ED2221ND
ED2221

Purchase TERMINAL BLOCK 5MM 4POS PCB - ED500/4DS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERMINAL BLOCK 5MM 4POS PCB - ED500/4DS
Connectors

TERMINAL BLOCK 5MM 4POS PCB - ED500/4DS (ED2221-ND)

Related parts Connectors:
TERMINAL BLOCK 5MM 4POS PCB - ED500/4DS
 Order TERMINAL BLOCK 5MM 4POS PCB-ED500/4DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2221-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED500/2DS
 Order TERMINAL BLOCK 5MM 2POS PCB-ED500/2DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1623-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED500/3DS
 Order TERMINAL BLOCK 5MM 3POS PCB-ED500/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1624-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED793/4
 Order TERMINAL BLOCK 5MM 4POS PCB-ED793/4 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1591-ND.
TERMINAL BLOCK 3.5MM 4POS PCB - ED550/4DS
 Order TERMINAL BLOCK 3.5MM 4POS PCB-ED550/4DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1503-ND.
TERMINAL BLOCK 3.5MM 4POS PCB - ED555/4DS
 Order TERMINAL BLOCK 3.5MM 4POS PCB-ED555/4DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1516-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED500/5DS
 Order TERMINAL BLOCK 5MM 5POS PCB-ED500/5DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2222-ND.
TERMINAL BLOCK 5MM 6POS PCB - ED500/6DS
 Order TERMINAL BLOCK 5MM 6POS PCB-ED500/6DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2223-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED500/7DS
 Order TERMINAL BLOCK 5MM 7POS PCB-ED500/7DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2224-ND.
TERMINAL BLOCK 5MM 10POS PCB - ED500/10DS
 Order TERMINAL BLOCK 5MM 10POS PCB-ED500/10DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2225-ND.
TERMINAL BLOCK 5MM 12POS PCB - ED500/12DS
 Order TERMINAL BLOCK 5MM 12POS PCB-ED500/12DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2226-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED3000/4
 Order TERMINAL BLOCK 5MM 4POS PCB-ED3000/4 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2239-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED3001/4-FD
 Order TERMINAL BLOCK 5MM 4POS PCB-ED3001/4-FD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2250-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED3001/4-KD
 Order TERMINAL BLOCK 5MM 4POS PCB-ED3001/4-KD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2261-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED3100/4
 Order TERMINAL BLOCK 5MM 4POS PCB-ED3100/4 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2284-ND.