IC CTRLR SMPS CURR MODE TO220-6 - ICE2B765P2 - Integrated Circuits (ICs)

Digi-Key Part Number ICE2B765P2-ND
Price Break
500
Unit Price
1.15688
Extended Price
578.44
Manufacturer Part NumberICE2B765P2
Product DescriptionIC CTRLR SMPS CURR MODE TO220-6
Quantity Available 0
All prices are in GBP

IC CTRLR SMPS CURR MODE TO220-6 - ICE2B765P2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationICE2B765P2
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / CaseTO-220-6
Power (Watts)130W
Type2, Isolated
Voltage - Input85 ~ 265VAC
Voltage - Output800V
Frequency Range62 ~ 72kHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ICE2B765P2
ICE2B765P2

Purchase IC CTRLR SMPS CURR MODE TO220-6 - ICE2B765P2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CTRLR SMPS CURR MODE TO220-6 - ICE2B765P2
Integrated Circuits (ICs)

IC CTRLR SMPS CURR MODE TO220-6 - ICE2B765P2 (ICE2B765P2-ND)

Related parts Integrated Circuits (ICs):
IC CTRLR SMPS CURR MODE TO220-6 - ICE2B765P2
 Order IC CTRLR SMPS CURR MODE TO220-6-ICE2B765P2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2B765P2-ND.
IC CTRLR SMPS CURR MODE TO220-6 - ICE2A765P2
 Order IC CTRLR SMPS CURR MODE TO220-6-ICE2A765P2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2A765P2-ND.
IC CTRLR SMPS CURR MODE PDIP-8 - ICE2AS01
 Order IC CTRLR SMPS CURR MODE PDIP-8-ICE2AS01 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2AS01-ND.
IC CTRLR SMPS CURR MODE PDIP-8 - ICE3B0565
 Order IC CTRLR SMPS CURR MODE PDIP-8-ICE3B0565 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B0565-ND.
IC CTRLR SMPS CURR MODE PDIP-8 - ICE3DS01L
 Order IC CTRLR SMPS CURR MODE PDIP-8-ICE3DS01L online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3DS01L-ND.
IC CTRLR PWM CURR MODE HP 8SOIC - MIC38C43BM
 Order IC CTRLR PWM CURR MODE HP 8SOIC-MIC38C43BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C43BM-ND.
IC CTRLR PWM CURR MODE 8-MINIDIP - E-UC2844BN
 Order IC CTRLR PWM CURR MODE 8-MINIDIP-E-UC2844BN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-UC2844BN-ND.
IC CTRLR CURRENT MODE PDIP-8-6 - ICE2A0565
 Order IC CTRLR CURRENT MODE PDIP-8-6-ICE2A0565 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2A0565IN-ND.
IC CTRLR CURRENT MODE DIP8-6 - ICE2A365
 Order IC CTRLR CURRENT MODE DIP8-6-ICE2A365 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2A365IN-ND.
IC CTRLR CURRENT MODE DIP8-6 - ICE2B265
 Order IC CTRLR CURRENT MODE DIP8-6-ICE2B265 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2B265IN-ND.
IC CTRLR SW MODE PS MOS PDIP-8 - TDA4605-3
 Order IC CTRLR SW MODE PS MOS PDIP-8-TDA4605-3 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4605-3-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1
 Order IC HIGH SIDE PWR SWITCH TO220-5-BTS426L1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS426L1-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS436L2
 Order IC HIGH SIDE PWR SWITCH TO220-5-BTS436L2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2-ND.
IC NOVALITHIC 1/2 BRIDGE TO220-7 - BTS7960P
 Order IC NOVALITHIC 1/2 BRIDGE TO220-7-BTS7960P online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS7960P-ND.
IC CTRLR 2CH SERIAL TQFP-100 - PEB 20532 F V1.3
 Order IC CTRLR 2CH SERIAL TQFP-100-PEB 20532 F V1.3 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PEB 20532 F V1.3-ND.