IC SWITCH PWR HISIDE 2CH DSO-14 - BTS5210G - Integrated Circuits (ICs)
IC SWITCH PWR HISIDE 2CH DSO-14 - BTS5210G - Integrated Circuits (ICs) Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
IC SWITCH PWR HISIDE 2CH DSO-14 - BTS5210G (BTS5210GINTR-ND)
Related parts Integrated Circuits (ICs):IC SWITCH PWR HISIDE 2CH DSO-14 - BTS5210G
Order IC SWITCH PWR HISIDE 2CH DSO-14-BTS5210G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5210GINTR-ND.
IC SWITCH HI SIDE POWER DSO-8 - BSP752RT
Order IC SWITCH HI SIDE POWER DSO-8-BSP752RT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP752RTINTR-ND.
IC SWITCH SMART HIGH SIDE DSO-8 - BSP762T
Order IC SWITCH SMART HIGH SIDE DSO-8-BSP762T online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP762TINTR-ND.
IC SWITCH SMART HIGH SIDE DSO-8 - BSP772T
Order IC SWITCH SMART HIGH SIDE DSO-8-BSP772T online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP772TINTR-ND.
IC HALF-BRIDGE TRIPLE DSO-14-9 - TLE6208-3G
Order IC HALF-BRIDGE TRIPLE DSO-14-9-TLE6208-3G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE6208-3G-ND.
IC POT DGTL 100K 2CH SPI 14-SOIC - MCP42100-I/SL
Order IC POT DGTL 100K 2CH SPI 14-SOIC-MCP42100-I/SL online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42100-I/SL-ND.
IC SWITCH PWR DIST QUAD 16-SOIC - TPS2044BD
Order IC SWITCH PWR DIST QUAD 16-SOIC-TPS2044BD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18931-5-ND.
IC SW SMART QUAD LOSIDE DSO-20 - TLE6220GP
Order IC SW SMART QUAD LOSIDE DSO-20-TLE6220GP online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE6220GPINTR-ND.
IC SWITCH PHY 64-TQFP - AT8992-A2-T-1
Order IC SWITCH PHY 64-TQFP-AT8992-A2-T-1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number AT8992-A2-T-1-ND.
IC SWITCH SMART LOWSIDE TO220SMD - BTS133 E3045A
Order IC SWITCH SMART LOWSIDE TO220SMD-BTS133 E3045A online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS133E3045AINTR-ND.
IC SWITCH LOW SIDE DUAL PDSO-8 - BTS3408G
Order IC SWITCH LOW SIDE DUAL PDSO-8-BTS3408G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS3408G-ND.
IC PWM CURRENT MODE SMPS PDIP-14 - TDA16846-2
Order IC PWM CURRENT MODE SMPS PDIP-14-TDA16846-2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA16846-2-ND.
IC DRIVER DUAL HS MOSFET PDSO-14 - TDA21102
Order IC DRIVER DUAL HS MOSFET PDSO-14-TDA21102 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA21102-ND.
IC SWITCH ANLG DUAL SPST NO 8DIP - MAX323CPA
Order IC SWITCH ANLG DUAL SPST NO 8DIP-MAX323CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX323CPA-ND.
IC SWITCH PWR 650V 8A TO-220-5 - IRIS4015
Order IC SWITCH PWR 650V 8A TO-220-5-IRIS4015 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRIS4015-ND.