IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1 - Integrated Circuits (ICs)

Digi-Key Part Number BTS426L1-ND
Price Break
500
Unit Price
1.16146
Extended Price
580.73
Manufacturer Part NumberBTS426L1
Product DescriptionIC HIGH SIDE PWR SWITCH TO220-5
Quantity Available 0
All prices are in GBP

IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1 - Integrated Circuits (ICs) Details
Technical/Catalog InformationBTS426L1
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
Package / CaseTO-220AB
Number of Channels1
Mounting TypeThrough Hole
InterfaceNon-Inverting
TypeHigh Side
Voltage - Supply5 V ~ 34 V
On-State Resistance60 mOhm
Current - Output/Channel7A
Current - Peak Output16A
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BTS426L1
BTS426L1

Purchase IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1
Integrated Circuits (ICs)

IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1 (BTS426L1-ND)

Related parts Integrated Circuits (ICs):
IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1
 Order IC HIGH SIDE PWR SWITCH TO220-5-BTS426L1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS426L1-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS436L2
 Order IC HIGH SIDE PWR SWITCH TO220-5-BTS436L2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS436L2G
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS436L2G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2G-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS441RG
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS441RG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441RG-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS441TG
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS441TG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441TG-ND.
IC HIGH SIDE PWR SWITCH TO218-5 - BTS550P E3146
 Order IC HIGH SIDE PWR SWITCH TO218-5-BTS550P E3146 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS550P E3146-ND.
IC HIGH SIDE PWR SWITCH DPAK-5 - BTS6142D
 Order IC HIGH SIDE PWR SWITCH DPAK-5-BTS6142D online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS6142D-ND.
IC HIGH SIDE PWR SWITCH SOT-223 - BTS4142N
 Order IC HIGH SIDE PWR SWITCH SOT-223-BTS4142N online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4142N-ND.
IC HIGH SIDE PWR SWITCH DSO-36 - BTS4880R
 Order IC HIGH SIDE PWR SWITCH DSO-36-BTS4880R online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4880R-ND.
IC HIGH SIDE PWR SWITCH PDSO-12 - BTS5241L
 Order IC HIGH SIDE PWR SWITCH PDSO-12-BTS5241L online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5241L-ND.
IC HIGH SIDE SWITCH SOT-223 - BSP452 E6327
 Order IC HIGH SIDE SWITCH SOT-223-BSP452 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP452E6327INTR-ND.
IC HIGH SIDE SWITCH SMART PDSO-8 - BSP742R
 Order IC HIGH SIDE SWITCH SMART PDSO-8-BSP742R online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP742R-ND.
SWITCH HIGH SIDE POWER TO252-5 - BTS428L2
 Order SWITCH HIGH SIDE POWER TO252-5-BTS428L2 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS428L2INCT-ND.
SWITCH HIGH SIDE POWER TO220AB-5 - BTS432E2
 Order SWITCH HIGH SIDE POWER TO220AB-5-BTS432E2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS432E2IN-ND.
SWITCH HIGH SIDE POWER TO252-5 - BTS443P
 Order SWITCH HIGH SIDE POWER TO252-5-BTS443P online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS443PINCT-ND.