RECTIFIER HIGH-EFF 50V 1A DO-41 - HER101-T

Digi-Key Part Number HER101DITR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.04871
0.04396
0.04158
0.03802
0.03564
Extended Price
243.55
439.60
1039.50
1901.00
3564.00
Manufacturer Part NumberHER101-T
Product DescriptionRECTIFIER HIGH-EFF 50V 1A DO-41
Quantity Available 0
All prices are in GBP

RECTIFIER HIGH-EFF 50V 1A DO-41 - HER101-T Details
Technical/Catalog InformationHER101-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated50V
Current Rating1A
Package / CaseDO-41
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)50ns
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names HER101 T
HER101T
HER101DITR ND
HER101DITRND
HER101DITR

Purchase RECTIFIER HIGH-EFF 50V 1A DO-41 - HER101-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER HIGH-EFF 50V 1A DO-41 - HER101-T
RECTIFIER HIGH-EFF 50V 1A DO-41 - HER101-T

RECTIFIER HIGH-EFF 50V 1A DO-41 - HER101-T (HER101DITR-ND)

Related parts :
RECTIFIER HIGH-EFF 50V 1A DO-41 - HER101-T
 Order RECTIFIER HIGH-EFF 50V 1A DO-41-HER101-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number HER101DITR-ND.
RECTIFIER HIGH-EFF 50V 1A DO-41 - HER101-T
 Order RECTIFIER HIGH-EFF 50V 1A DO-41-HER101-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number HER101DICT-ND.
RECTIFIER HIGH-EFF 400V 1A DO-41 - HER105-T
 Order RECTIFIER HIGH-EFF 400V 1A DO-41-HER105-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number HER105DICT-ND.
RECTIFIER HIGH-EFF 100V 1A DO-41 - HER102-T
 Order RECTIFIER HIGH-EFF 100V 1A DO-41-HER102-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number HER102DITR-ND.
RECTIFIER HIGH-EFF 200V 1A DO-41 - HER103-T
 Order RECTIFIER HIGH-EFF 200V 1A DO-41-HER103-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number HER103DITR-ND.
RECTIFIER HIGH-EFF 300V 1A DO-41 - HER104-T
 Order RECTIFIER HIGH-EFF 300V 1A DO-41-HER104-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number HER104DITR-ND.
RECTIFIER HIGH-EFF 400V 1A DO-41 - HER105-T
 Order RECTIFIER HIGH-EFF 400V 1A DO-41-HER105-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number HER105DITR-ND.
RECTIFIER HIGH-EFF 100V 1A DO-41 - HER102-T
 Order RECTIFIER HIGH-EFF 100V 1A DO-41-HER102-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number HER102DICT-ND.
RECTIFIER HIGH-EFF 200V 1A DO-41 - HER103-T
 Order RECTIFIER HIGH-EFF 200V 1A DO-41-HER103-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number HER103DICT-ND.
RECTIFIER HIGH-EFF 300V 1A DO-41 - HER104-T
 Order RECTIFIER HIGH-EFF 300V 1A DO-41-HER104-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number HER104DICT-ND.
RECTIFIER FST REC 50V 1A DO-41 - 1N4933-T
 Order RECTIFIER FST REC 50V 1A DO-41-1N4933-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4933DITR-ND.
RECTIFIER HIGH-EFF 50V 6A R-6 - HER601-T
 Order RECTIFIER HIGH-EFF 50V 6A R-6-HER601-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number HER601DITR-ND.
RECTIFIER FST REC 50V 1A DO-41 - 1N4933-T
 Order RECTIFIER FST REC 50V 1A DO-41-1N4933-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4933DICT-ND.
RECTIFIER HIGH-EFF 50V 6A R-6 - HER601-T
 Order RECTIFIER HIGH-EFF 50V 6A R-6-HER601-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number HER601DICT-ND.
DIODE SCHOTTKY 50V 1A DO-41 - SR105-T
 Order DIODE SCHOTTKY 50V 1A DO-41-SR105-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR105DITR-ND.