DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6433 GR1 - Discrete Semiconductor Products

Digi-Key Part Number BB 814 E6433 GR1-ND
Price Break
10000
Unit Price
0.08848
Extended Price
884.80
Manufacturer Part NumberBB 814 E6433 GR1
Product DescriptionDIODE VAR CAP 18V 50MA SOT-23
Quantity Available Non-Stock
All prices are in GBP

DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6433 GR1 - Discrete Semiconductor Products Details
Technical/Catalog InformationBB 814 E6433 GR1
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Package / CaseSOT-23
PackagingTape & Reel (TR)
Capacitance @ Vr, F22.7 @ 8V, 1MHz
Q @ Vr, F-
Capacitance Ratio2.25
Voltage - Peak Reverse (Max)18V
Diode/Rectifier Type1 Pair Common Cathode
Mounting TypeSurface Mount
Capacitance Ratio ConditionC2/C8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BB 814 E6433 GR1
BB 814 E6433 GR1

Purchase DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6433 GR1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6433 GR1
Discrete Semiconductor Products

DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6433 GR1 (BB 814 E6433 GR1-ND)

Related parts Discrete Semiconductor Products:
DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6433 GR1
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 814 E6433 GR1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 814 E6433 GR1-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 814 B6327 GR1
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 814 B6327 GR1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 814 B6327 GR1-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6327 GR1
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 814 E6327 GR1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 814 E6327 GR1-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6327 GR2
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 814 E6327 GR2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 814 E6327 GR2-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 804 SF1 E6327
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 804 SF1 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 804 SF1 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 804 SF2 E6327
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 804 SF2 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 804 SF2 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 804 SF3 E6327
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 804 SF3 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 804 SF3 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 844 E6327
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 844 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 844 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 914 E6327
 Order DIODE VAR CAP 18V 50MA SOT-23-BB 914 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 914 E6327-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830ATA
 Order DIODE VAR CAP 10PF 25V SOT-23-ZC830ATA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC830ATR-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830ATA
 Order DIODE VAR CAP 10PF 25V SOT-23-ZC830ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC830ACT-ND.
DIODE VAR CAP 15PF 25V SOT-23 - ZC831ATA
 Order DIODE VAR CAP 15PF 25V SOT-23-ZC831ATA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC831ATR-ND.
DIODE VAR CAP 15PF 25V SOT-23 - ZC831ATA
 Order DIODE VAR CAP 15PF 25V SOT-23-ZC831ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC831ACT-ND.
DIODE VAR CAP 22PF 25V SOT-23 - ZC832ATA
 Order DIODE VAR CAP 22PF 25V SOT-23-ZC832ATA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC832ATR-ND.
DIODE VAR CAP 22PF 25V SOT-23 - ZC832ATA
 Order DIODE VAR CAP 22PF 25V SOT-23-ZC832ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC832ACT-ND.