DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7902 - Discrete Semiconductor Products

Digi-Key Part Number BB 555 E7902-ND
Price Break
45000
Unit Price
0.04316
Extended Price
1942.20
Manufacturer Part NumberBB 555 E7902
Product DescriptionDIODE VAR CAP 30V 20MA SCD-80
Quantity Available Non-Stock
All prices are in GBP

DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7902 - Discrete Semiconductor Products Details
Technical/Catalog InformationBB 555 E7902
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Package / CaseSCD 80
PackagingTape & Reel (TR)
Capacitance @ Vr, F2.3 @ 28V, 1MHz
Q @ Vr, F-
Capacitance Ratio9.8
Voltage - Peak Reverse (Max)30V
Diode/Rectifier TypeSingle
Mounting TypeSurface Mount
Capacitance Ratio ConditionC1/C28
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BB 555 E7902
BB 555 E7902

Purchase DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7902 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7902
Discrete Semiconductor Products

DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7902 (BB 555 E7902-ND)

Related parts Discrete Semiconductor Products:
DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 555 E7902 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 555 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7908
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 555 E7908 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 555 E7908-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 565 E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 565 E7902 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 565 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 659 E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 659 E7902 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 659 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 659C E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 659C E7902 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 659C E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 664 E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 664 E7902 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 664 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 689 E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 689 E7902 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 689 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 857 E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 857 E7902 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB857E7902INTR-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 857 E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 857 E7902 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB857E7902INCT-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 857 E7902
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 857 E7902 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB857E7902INDKR-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 565 E7908
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 565 E7908 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 565 E7908-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 659 E7908
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 659 E7908 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 659 E7908-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 689 E7908
 Order DIODE VAR CAP 30V 20MA SCD-80-BB 689 E7908 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 689 E7908-ND.
DIODE VAR CAP 30V 20MA SC-79 - BB 555-02V E7902
 Order DIODE VAR CAP 30V 20MA SC-79-BB 555-02V E7902 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 555-02V E7902-ND.
DIODE VAR CAP 30V 20MA SC-79 - BB 555-02V E7908
 Order DIODE VAR CAP 30V 20MA SC-79-BB 555-02V E7908 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 555-02V E7908-ND.