DIODE SCHOTTKY 45V 750MA SC-79 - BAS 52-02V E6127 - Discrete Semiconductor Products

Digi-Key Part Number BAS 52-02V E6127-ND
Price Break
40000
Unit Price
0.03693
Extended Price
1477.20
Manufacturer Part NumberBAS 52-02V E6127
Product DescriptionDIODE SCHOTTKY 45V 750MA SC-79
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 45V 750MA SC-79 - BAS 52-02V E6127 - Discrete Semiconductor Products Details
Technical/Catalog InformationBAS 52-02V E6127
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated45V
Current Rating750mA
Package / CaseSC-79
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS 52 02V E6127
BAS 5202V E6127

Purchase DIODE SCHOTTKY 45V 750MA SC-79 - BAS 52-02V E6127 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 45V 750MA SC-79 - BAS 52-02V E6127
Discrete Semiconductor Products

DIODE SCHOTTKY 45V 750MA SC-79 - BAS 52-02V E6127 (BAS 52-02V E6127-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 45V 750MA SC-79 - BAS 52-02V E6127
 Order DIODE SCHOTTKY 45V 750MA SC-79-BAS 52-02V E6127 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 52-02V E6127-ND.
DIODE SCHOTTKY 45V 750MA SC-79 - BAS 52-02V E6327
 Order DIODE SCHOTTKY 45V 750MA SC-79-BAS 52-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 52-02V E6327-ND.
DIODE RF SW 35V 100MA SC-79 - BA 892-02V E6127
 Order DIODE RF SW 35V 100MA SC-79-BA 892-02V E6127 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 892-02V E6127-ND.
DIODE RF SW 35V 100MA SC-79 - BA 892-02V E6327
 Order DIODE RF SW 35V 100MA SC-79-BA 892-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 892-02V E6327-ND.
DIODE RF SW 35V 100MA SC-79 - BA 892-02V E6433
 Order DIODE RF SW 35V 100MA SC-79-BA 892-02V E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 892-02V E6433-ND.
DIODE RF SGL 150V 100MA SC-79 - BAR 64-02V E6127
 Order DIODE RF SGL 150V 100MA SC-79-BAR 64-02V E6127 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-02V E6127-ND.
DIODE PIN SGL 80V 100MA SC-79 - BAR 88-02V E6127
 Order DIODE PIN SGL 80V 100MA SC-79-BAR 88-02V E6127 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 88-02V E6127-ND.
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
 Order DIODE SW GP 80V 200MA SC-79-BAS 16-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE SCHOTTKY AF 30V 500MA SC79 - BAS 3005B-02V E6327
 Order DIODE SCHOTTKY AF 30V 500MA SC79-BAS 3005B-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS3005B-02VE6327INTR-ND.
DIODE TUNING 6V 20MA SC-79 - BBY 53-02V E6327
 Order DIODE TUNING 6V 20MA SC-79-BBY 53-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 53-02V E6327-ND.
DIODE TUNING 16V 20MA SC-79 - BBY 55-02V E6327
 Order DIODE TUNING 16V 20MA SC-79-BBY 55-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 55-02V E6327-ND.
DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327
 Order DIODE TUNING 10V 20MA SC-79-BBY 58-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02V E6327-ND.
DIODE TUNING 15V 50MA SC-79 - BBY 59-02V E6327
 Order DIODE TUNING 15V 50MA SC-79-BBY 59-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 59-02V E6327-ND.
DIODE TUNING 15V 50MA SC-79 - BBY 65-02V E6327
 Order DIODE TUNING 15V 50MA SC-79-BBY 65-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 65-02V E6327-ND.
DIODE SCHOTTKY AF 30V 500MA SC79 - BAS 3005B-02V E6327
 Order DIODE SCHOTTKY AF 30V 500MA SC79-BAS 3005B-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS3005B-02VE6327INCT-ND.