DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327

Digi-Key Part Number BAS 16-02V E6327-ND
Price Break
30000
Unit Price
0.01498
Extended Price
449.40
Manufacturer Part NumberBAS 16-02V E6327
Product DescriptionDIODE SW GP 80V 200MA SC-79
Quantity Available 0
All prices are in GBP

DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327 Details
Technical/Catalog InformationBAS 16-02V E6327
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated80V
Current Rating200mA
Package / CaseSC-79
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)4ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS 16 02V E6327
BAS 1602V E6327

Purchase DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327

DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327 (BAS 16-02V E6327-ND)

Related parts :
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
 Order DIODE SW GP 80V 200MA SC-79-BAS 16-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE PIN SGL 80V 100MA SC-79 - BAR 88-02V E6127
 Order DIODE PIN SGL 80V 100MA SC-79-BAR 88-02V E6127 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 88-02V E6127-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAS 40-05W E6327
 Order DIODE ARRAY 80V 200MA SOT-323-BAS 40-05W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-05W E6327-ND.
DIODE ARRAY 80V 200MA SC-75 - BAW 56T E6327
 Order DIODE ARRAY 80V 200MA SC-75-BAW 56T E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56T E6327-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148 T/R
 Order DIODE SW HS 100V 200MA DO-35-1N4148 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
DIODE SW HS 200V 250MA SOD-23 - BAS 21 E6433
 Order DIODE SW HS 200V 250MA SOD-23-BAS 21 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 21 E6433-ND.
TRANS PNP GP 40V 200MA SC-75 - MMBT3906TT1G
 Order TRANS PNP GP 40V 200MA SC-75-MMBT3906TT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3906TT1GOSDKR-ND.
DIODE SWITCH 80V 200MA S-MINI 2P - MA2J11300L
 Order DIODE SWITCH 80V 200MA S-MINI 2P-MA2J11300L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2J11300LCT-ND.
DIODE SW 20V 200MA SOT-323 TR - DA204UT106
 Order DIODE SW 20V 200MA SOT-323 TR-DA204UT106 online from Digi-Key. Manufactured by Rohm. Digi-Key part number DA204UT106-ND.
DIODE SW ARRAY QUAD 75V SOT363 - BAV99DW-7-F
 Order DIODE SW ARRAY QUAD 75V SOT363-BAV99DW-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV99DW-FDITR-ND.
DIODE SW ARRAY 85V 200MW SOT363 - BAV199DW-7-F
 Order DIODE SW ARRAY 85V 200MW SOT363-BAV199DW-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV199DW-FDITR-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAR 63-06W E6327
 Order DIODE ARRAY 80V 200MA SOT-323-BAR 63-06W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-06W E6327-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAV 170 E6433
 Order DIODE ARRAY 80V 200MA SOT-23-BAV 170 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 170 E6433-ND.
DIODE SS HI COND100V 200MA DO-35 - 1N914BTR
 Order DIODE SS HI COND100V 200MA DO-35-1N914BTR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N914BCT-ND.
DIODE SW 150MA 75V 200MW SOD523 - 1N4148X-TP
 Order DIODE SW 150MA 75V 200MW SOD523-1N4148X-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4148XTPMSTR-ND.