IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1

Digi-Key Part Number ADM6996LC-AC-R-1-ND
Price Break
500
Unit Price
2.20648
Extended Price
1103.24
Manufacturer Part NumberADM6996LC-AC-R-1
Product DescriptionIC ETHERNET SW CTRLR 100-PQFP
Quantity Available 0
All prices are in GBP

IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1 Details
Technical/Catalog InformationADM6996LC-AC-R-1
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case128-PQFP
Packaging*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ADM6996LC AC R 1
ADM6996LCACR1

Purchase IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1
IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1

IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1 (ADM6996LC-AC-R-1-ND)

Related parts :
IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1
 Order IC ETHERNET SW CTRLR 100-PQFP-ADM6996LC-AC-R-1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LC-AC-R-1-ND.
IC FPGA 196 CLB'S 100-PQFP - XC4005E-3PQ100C
 Order IC FPGA 196 CLB'S 100-PQFP-XC4005E-3PQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1089-ND.
IC FPGA 64 CLB'S 100-PQFP - XC5202-6PQ100C
 Order IC FPGA 64 CLB'S 100-PQFP-XC5202-6PQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1132-ND.
IC USB HUB CTRLR 4PORT 32LQFP - AT43301-AC
 Order IC USB HUB CTRLR 4PORT 32LQFP-AT43301-AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43301-AC-ND.
IC USB KEYBOARD CTRLR HUB 64LQFP - AT43USB325E-AC
 Order IC USB KEYBOARD CTRLR HUB 64LQFP-AT43USB325E-AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43USB325E-AC-ND.
IC PROCESSOR USB 2.0 100-TQFP - AT43USB380E-AC
 Order IC PROCESSOR USB 2.0 100-TQFP-AT43USB380E-AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43USB380E-AC-ND.
IC CONFIG DEVICE 4MBIT 100-PQFP - EPC4QC100N
 Order IC CONFIG DEVICE 4MBIT 100-PQFP-EPC4QC100N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1378-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6992X-AD-T-1
 Order IC ETHERNET CONVERTER 128-PQFP-ADM6992X-AD-T-1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6992X-AD-T-1-ND.
IC PHY SINGLE ETHERNET 48-LQFP - ADM7001X-AC-R-1
 Order IC PHY SINGLE ETHERNET 48-LQFP-ADM7001X-AC-R-1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM7001X-AC-R-1-ND.
IC ETHERNET CTRLR 10/100 100TQFP - LAN9115-MT
 Order IC ETHERNET CTRLR 10/100 100TQFP-LAN9115-MT online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1010-ND.
IC ETHERNET CTRLR 10/100 100TQFP - LAN9117-MT
 Order IC ETHERNET CTRLR 10/100 100TQFP-LAN9117-MT online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1012-ND.
IC ETHERNET CONVERTER 64-PIN - ADM6992CX-AB-T-1
 Order IC ETHERNET CONVERTER 64-PIN-ADM6992CX-AB-T-1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6992CX-AB-T-1-ND.
IC FPGA 100 CLB'S 100-PQFP - XC4003E-4PQ100C
 Order IC FPGA 100 CLB'S 100-PQFP-XC4003E-4PQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1088-ND.
IC STEPPER MOTOR CTRLR 20-DIP - L297/1
 Order IC STEPPER MOTOR CTRLR 20-DIP-L297/1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1394-5-ND.
IC ETHERNET CTRLR W/SPI 28SOIC - ENC28J60/SO
 Order IC ETHERNET CTRLR W/SPI 28SOIC-ENC28J60/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number ENC28J60/SO-ND.