CONN TERM BLOCK 10POS 5.08MM - 39530-0010

Digi-Key Part Number WM7824-ND
Price Break
1
10
100
500
1000
Unit Price
3.29
3.096
2.8252
2.65826
2.57852
Extended Price
3.29
30.96
282.52
1329.13
2578.52
Manufacturer Part Number39530-0010
Product DescriptionCONN TERM BLOCK 10POS 5.08MM
Quantity Available 14
All prices are in GBP

CONN TERM BLOCK 10POS 5.08MM - 39530-0010 Details
Technical/Catalog Information39530-0010
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypePlug
Number of Positions10
Wire Size12-26 AWG
ColorBlack
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesEurostyle™ ESE 39530
FeaturesRetention Latches (Non-Wire Side)
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39530 0010
395300010
WM7824 ND
WM7824ND
WM7824

Purchase CONN TERM BLOCK 10POS 5.08MM - 39530-0010
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLOCK 10POS 5.08MM - 39530-0010
CONN TERM BLOCK 10POS 5.08MM - 39530-0010

CONN TERM BLOCK 10POS 5.08MM - 39530-0010 (WM7824-ND)

Related parts :
CONN TERM BLOCK 10POS 5.08MM - 39530-0010
 Order CONN TERM BLOCK 10POS 5.08MM-39530-0010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7824-ND.
CONN TERM BLOCK 10POS 5.08MM R/A - 39860-0110
 Order CONN TERM BLOCK 10POS 5.08MM R/A-39860-0110 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5833-ND.
CONN TERM BLOCK 10POS 5.08MM STR - 39860-0210
 Order CONN TERM BLOCK 10POS 5.08MM STR-39860-0210 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5841-ND.
CONN TERM BLOCK 2POS 5.08MM - 39530-0002
 Order CONN TERM BLOCK 2POS 5.08MM-39530-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7819-ND.
CONN TERM BLOCK 3POS 5.08MM - 39530-0003
 Order CONN TERM BLOCK 3POS 5.08MM-39530-0003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7820-ND.
CONN TERM BLOCK 5POS 5.08MM - 39530-0005
 Order CONN TERM BLOCK 5POS 5.08MM-39530-0005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7821-ND.
CONN TERM BLOCK 6POS 5.08MM - 39530-0006
 Order CONN TERM BLOCK 6POS 5.08MM-39530-0006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7822-ND.
CONN TERM BLOCK 8POS 5.08MM - 39530-0008
 Order CONN TERM BLOCK 8POS 5.08MM-39530-0008 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7823-ND.
CONN TERM BLOCK 12POS 5.08MM - 39530-0012
 Order CONN TERM BLOCK 12POS 5.08MM-39530-0012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7825-ND.
CONN TERM BLOCK 10POS 5.08MM STR - 39533-2010
 Order CONN TERM BLOCK 10POS 5.08MM STR-39533-2010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7832-ND.
CONN TERM BLOCK 4POS 5.08MM R/A - 39530-0004
 Order CONN TERM BLOCK 4POS 5.08MM R/A-39530-0004 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7953-ND.
CONN TERM BLOCK 2POS 5.08MM R/A - 39860-0102
 Order CONN TERM BLOCK 2POS 5.08MM R/A-39860-0102 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5827-ND.
CONN TERM BLOCK 3POS 5.08MM R/A - 39860-0103
 Order CONN TERM BLOCK 3POS 5.08MM R/A-39860-0103 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5828-ND.
CONN TERM BLOCK 4POS 5.08MM R/A - 39860-0104
 Order CONN TERM BLOCK 4POS 5.08MM R/A-39860-0104 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5829-ND.
CONN TERM BLOCK 5POS 5.08MM R/A - 39860-0105
 Order CONN TERM BLOCK 5POS 5.08MM R/A-39860-0105 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5830-ND.