CONN HEADER 10POS 5MM RT ANG TIN - 39522-1010 - Connectors

Digi-Key Part Number WM7817-ND
Price Break
1
10
100
500
1000
Unit Price
1.7
1.607
1.4607
1.11986
0.9251
Extended Price
1.70
16.07
146.07
559.93
925.10
Manufacturer Part Number39522-1010
Product DescriptionCONN HEADER 10POS 5MM RT ANG TIN
Quantity Available 48
All prices are in GBP

CONN HEADER 10POS 5MM RT ANG TIN - 39522-1010 - Connectors Details
Technical/Catalog Information39522-1010
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Pitch0.197" (5.00mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions10
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesEurostyle™ ESE 39522
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39522 1010
395221010
WM7817 ND
WM7817ND
WM7817

Purchase CONN HEADER 10POS 5MM RT ANG TIN - 39522-1010 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 10POS 5MM RT ANG TIN - 39522-1010
Connectors

CONN HEADER 10POS 5MM RT ANG TIN - 39522-1010 (WM7817-ND)

Related parts Connectors:
CONN HEADER 10POS 5MM RT ANG TIN - 39522-1010
 Order CONN HEADER 10POS 5MM RT ANG TIN-39522-1010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7817-ND.
CONN HEADER 10POS 5MM RT ANG TIN - 39870-0710
 Order CONN HEADER 10POS 5MM RT ANG TIN-39870-0710 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5890-ND.
CONN HEADER 10POS 2MM RT ANG TIN - 53254-1010
 Order CONN HEADER 10POS 2MM RT ANG TIN-53254-1010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-1010-ND.
CONN HEADER 2POS 5MM RT ANG TIN - 39522-1002
 Order CONN HEADER 2POS 5MM RT ANG TIN-39522-1002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7809-ND.
CONN HEADER 3POS 5MM RT ANG TIN - 39522-1003
 Order CONN HEADER 3POS 5MM RT ANG TIN-39522-1003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7810-ND.
CONN HEADER 4POS 5MM RT ANG TIN - 39522-1004
 Order CONN HEADER 4POS 5MM RT ANG TIN-39522-1004 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7811-ND.
CONN HEADER 5POS 5MM RT ANG TIN - 39522-1005
 Order CONN HEADER 5POS 5MM RT ANG TIN-39522-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7812-ND.
CONN HEADER 6POS 5MM RT ANG TIN - 39522-1006
 Order CONN HEADER 6POS 5MM RT ANG TIN-39522-1006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7813-ND.
CONN HEADER 7POS 5MM RT ANG TIN - 39522-1007
 Order CONN HEADER 7POS 5MM RT ANG TIN-39522-1007 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7814-ND.
CONN HEADER 8POS 5MM RT ANG TIN - 39522-1008
 Order CONN HEADER 8POS 5MM RT ANG TIN-39522-1008 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7815-ND.
CONN HEADER 9POS 5MM RT ANG TIN - 39522-1009
 Order CONN HEADER 9POS 5MM RT ANG TIN-39522-1009 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7816-ND.
CONN HEADER 12POS 5MM RT ANG TIN - 39522-1012
 Order CONN HEADER 12POS 5MM RT ANG TIN-39522-1012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7818-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
 Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER 2POS 5MM RT ANG TIN - 39870-0702
 Order CONN HEADER 2POS 5MM RT ANG TIN-39870-0702 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5882-ND.
CONN HEADER 3POS 5MM RT ANG TIN - 39870-0703
 Order CONN HEADER 3POS 5MM RT ANG TIN-39870-0703 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5883-ND.