CONN HEADER 5POS 5MM VERT TIN - 39521-1005 - Connectors

Digi-Key Part Number WM7802-ND
Price Break
1
10
100
500
1000
Unit Price
0.64
0.599
0.547
0.5147
0.49924
Extended Price
0.64
5.99
54.70
257.35
499.24
Manufacturer Part Number39521-1005
Product DescriptionCONN HEADER 5POS 5MM VERT TIN
Quantity Available 141
All prices are in GBP

CONN HEADER 5POS 5MM VERT TIN - 39521-1005 - Connectors Details
Technical/Catalog Information39521-1005
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Pitch0.197" (5.00mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions5
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesEurostyle™ ESE 39521
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39521 1005
395211005
WM7802 ND
WM7802ND
WM7802

Purchase CONN HEADER 5POS 5MM VERT TIN - 39521-1005 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 5POS 5MM VERT TIN - 39521-1005
Connectors

CONN HEADER 5POS 5MM VERT TIN - 39521-1005 (WM7802-ND)

Related parts Connectors:
CONN HEADER 5POS 5MM VERT TIN - 39521-1005
 Order CONN HEADER 5POS 5MM VERT TIN-39521-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7802-ND.
CONN HEADER 5POS 5MM VERT TIN - 39870-0505
 Order CONN HEADER 5POS 5MM VERT TIN-39870-0505 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5875-ND.
CONN HEADER 2POS 5MM VERT TIN - 39521-1002
 Order CONN HEADER 2POS 5MM VERT TIN-39521-1002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7799-ND.
CONN HEADER 3POS 5MM VERT TIN - 39521-1003
 Order CONN HEADER 3POS 5MM VERT TIN-39521-1003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7800-ND.
CONN HEADER 4POS 5MM VERT TIN - 39521-1004
 Order CONN HEADER 4POS 5MM VERT TIN-39521-1004 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7801-ND.
CONN HEADER 6POS 5MM VERT TIN - 39521-1006
 Order CONN HEADER 6POS 5MM VERT TIN-39521-1006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7803-ND.
CONN HEADER 7POS 5MM VERT TIN - 39521-1007
 Order CONN HEADER 7POS 5MM VERT TIN-39521-1007 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7804-ND.
CONN HEADER 8POS 5MM VERT TIN - 39521-1008
 Order CONN HEADER 8POS 5MM VERT TIN-39521-1008 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7805-ND.
CONN HEADER 9POS 5MM VERT TIN - 39521-1009
 Order CONN HEADER 9POS 5MM VERT TIN-39521-1009 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7806-ND.
CONN HEADER 10POS 5MM VERT TIN - 39521-1010
 Order CONN HEADER 10POS 5MM VERT TIN-39521-1010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7807-ND.
CONN HEADER 12POS 5MM VERT TIN - 39521-1012
 Order CONN HEADER 12POS 5MM VERT TIN-39521-1012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7808-ND.
CONN HEADER 5POS 5.08MM VERT TIN - 39531-1005
 Order CONN HEADER 5POS 5.08MM VERT TIN-39531-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7840-ND.
CONN HEADER 5POS .100 VERT TIN - 22-03-2051
 Order CONN HEADER 5POS .100 VERT TIN-22-03-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4003-ND.
CONN HEADER 5POS .100 VERT TIN - 22-23-2051
 Order CONN HEADER 5POS .100 VERT TIN-22-23-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4203-ND.
CONN HEADER 5POS .156 VERT TIN - 26-48-1051
 Order CONN HEADER 5POS .156 VERT TIN-26-48-1051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4403-ND.