CONN HEADER 3.5MM 17POS R/A PCB - 39502-1017 - Connectors

Digi-Key Part Number WM7785-ND
Price Break
1
10
100
500
1000
Unit Price
3.33
3.139
2.8539
2.18802
1.80749
Extended Price
3.33
31.39
285.39
1094.01
1807.49
Manufacturer Part Number39502-1017
Product DescriptionCONN HEADER 3.5MM 17POS R/A PCB
Quantity Available 120
All prices are in GBP

CONN HEADER 3.5MM 17POS R/A PCB - 39502-1017 - Connectors Details
Technical/Catalog Information39502-1017
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Pitch0.140" (3.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions17
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesEurostyle™ ESE 39502
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39502 1017
395021017
WM7785 ND
WM7785ND
WM7785

Purchase CONN HEADER 3.5MM 17POS R/A PCB - 39502-1017 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 3.5MM 17POS R/A PCB - 39502-1017
Connectors

CONN HEADER 3.5MM 17POS R/A PCB - 39502-1017 (WM7785-ND)

Related parts Connectors:
CONN HEADER 3.5MM 17POS R/A PCB - 39502-1017
 Order CONN HEADER 3.5MM 17POS R/A PCB-39502-1017 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7785-ND.
CONN HEADER 2POS 5MM VERT TIN - 39870-0502
 Order CONN HEADER 2POS 5MM VERT TIN-39870-0502 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5872-ND.
CONN HEADER 3POS 5MM VERT TIN - 39870-0503
 Order CONN HEADER 3POS 5MM VERT TIN-39870-0503 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5873-ND.
CONN HEADER 4POS 5MM VERT TIN - 39870-0504
 Order CONN HEADER 4POS 5MM VERT TIN-39870-0504 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5874-ND.
CONN HEADER 5POS 5MM VERT TIN - 39870-0505
 Order CONN HEADER 5POS 5MM VERT TIN-39870-0505 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5875-ND.
CONN HEADER 6POS 5MM VERT TIN - 39870-0506
 Order CONN HEADER 6POS 5MM VERT TIN-39870-0506 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5876-ND.
CONN HEADER 7POS 5MM VERT TIN - 39870-0507
 Order CONN HEADER 7POS 5MM VERT TIN-39870-0507 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5877-ND.
CONN HEADER 8POS 5MM VERT TIN - 39870-0508
 Order CONN HEADER 8POS 5MM VERT TIN-39870-0508 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5878-ND.
CONN HEADER 9POS 5MM VERT TIN - 39870-0509
 Order CONN HEADER 9POS 5MM VERT TIN-39870-0509 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5879-ND.
CONN HEADER 10POS 5MM VERT TIN - 39870-0510
 Order CONN HEADER 10POS 5MM VERT TIN-39870-0510 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5880-ND.
CONN HEADER 12POS 5MM VERT TIN - 39870-0512
 Order CONN HEADER 12POS 5MM VERT TIN-39870-0512 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5881-ND.
CONN HEADER 2POS 5MM RT ANG TIN - 39870-0702
 Order CONN HEADER 2POS 5MM RT ANG TIN-39870-0702 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5882-ND.
CONN HEADER 3POS 5MM RT ANG TIN - 39870-0703
 Order CONN HEADER 3POS 5MM RT ANG TIN-39870-0703 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5883-ND.
CONN HEADER 4POS 5MM RT ANG TIN - 39870-0704
 Order CONN HEADER 4POS 5MM RT ANG TIN-39870-0704 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5884-ND.
CONN HEADER 5POS 5MM RT ANG TIN - 39870-0705
 Order CONN HEADER 5POS 5MM RT ANG TIN-39870-0705 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5885-ND.