CONN HEADER 3.5MM 17POS VERT PCB - 39501-1017 - Connectors

Digi-Key Part Number WM7766-ND
Price Break
1
10
100
500
1000
Unit Price
3.33
3.139
2.8539
2.18802
1.80749
Extended Price
3.33
31.39
285.39
1094.01
1807.49
Manufacturer Part Number39501-1017
Product DescriptionCONN HEADER 3.5MM 17POS VERT PCB
Quantity Available 120
All prices are in GBP

CONN HEADER 3.5MM 17POS VERT PCB - 39501-1017 - Connectors Details
Technical/Catalog Information39501-1017
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Pitch0.140" (3.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions17
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesEurostyle™ ESE 39501
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39501 1017
395011017
WM7766 ND
WM7766ND
WM7766

Purchase CONN HEADER 3.5MM 17POS VERT PCB - 39501-1017 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 3.5MM 17POS VERT PCB - 39501-1017
Connectors

CONN HEADER 3.5MM 17POS VERT PCB - 39501-1017 (WM7766-ND)

Related parts Connectors:
CONN HEADER 3.5MM 17POS VERT PCB - 39501-1017
 Order CONN HEADER 3.5MM 17POS VERT PCB-39501-1017 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7766-ND.
CONN HEADER 6P/24S/5P VERT PCB - 51860-001LF
 Order CONN HEADER 6P/24S/5P VERT PCB-51860-001LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2083-ND.
CONN HEADER 1P/24S/1P VERT PCB - 51952-001LF
 Order CONN HEADER 1P/24S/1P VERT PCB-51952-001LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2086-ND.
CONN HEADER 3.5MM 17POS VERT PCB - 39353-0017
 Order CONN HEADER 3.5MM 17POS VERT PCB-39353-0017 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5639-ND.
CONN HEADER 3.5MM 2POS VERT PCB - 39501-1002
 Order CONN HEADER 3.5MM 2POS VERT PCB-39501-1002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7751-ND.
CONN HEADER 3.5MM 3POS VERT PCB - 39501-1003
 Order CONN HEADER 3.5MM 3POS VERT PCB-39501-1003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7752-ND.
CONN HEADER 3.5MM 4POS VERT PCB - 39501-1004
 Order CONN HEADER 3.5MM 4POS VERT PCB-39501-1004 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7753-ND.
CONN HEADER 3.5MM 5POS VERT PCB - 39501-1005
 Order CONN HEADER 3.5MM 5POS VERT PCB-39501-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7754-ND.
CONN HEADER 3.5MM 6POS VERT PCB - 39501-1006
 Order CONN HEADER 3.5MM 6POS VERT PCB-39501-1006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7755-ND.
CONN HEADER 3.5MM 7POS VERT PCB - 39501-1007
 Order CONN HEADER 3.5MM 7POS VERT PCB-39501-1007 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7756-ND.
CONN HEADER 3.5MM 8POS VERT PCB - 39501-1008
 Order CONN HEADER 3.5MM 8POS VERT PCB-39501-1008 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7757-ND.
CONN HEADER 3.5MM 9POS VERT PCB - 39501-1009
 Order CONN HEADER 3.5MM 9POS VERT PCB-39501-1009 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7758-ND.
CONN HEADER 3.5MM 10POS VERT PCB - 39501-1010
 Order CONN HEADER 3.5MM 10POS VERT PCB-39501-1010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7759-ND.
CONN HEADER 3.5MM 11POS VERT PCB - 39501-1011
 Order CONN HEADER 3.5MM 11POS VERT PCB-39501-1011 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7760-ND.
CONN HEADER 3.5MM 12POS VERT PCB - 39501-1012
 Order CONN HEADER 3.5MM 12POS VERT PCB-39501-1012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7761-ND.