SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00

Digi-Key Part Number 42-0595-00-ND
Price Break
2000
Unit Price
0.37463
Extended Price
749.26
Manufacturer Part Number42-0595-00
Product DescriptionSOCKET BULB MTL CLIP 1.5A 28VDC
Quantity Available 0
All prices are in GBP

SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00 Details
Technical/Catalog Information42-0595-00
VendorJudco Manufacturing Inc
CategoryOptoelectronics
Accessory TypeLED or Lamps - Socket with Contacts
For Use With/Related ProductsT-3 1/4 Wedge Based Lamps
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 42 0595 00
42059500

Purchase SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00
SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00

SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00 (42-0595-00-ND)

Related parts :
SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00
 Order SOCKET BULB MTL CLIP 1.5A 28VDC-42-0595-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 42-0595-00-ND.
CONN SOCKET PCB VERT 10POS .1" - 8510-4500PL
 Order CONN SOCKET PCB VERT 10POS .1"-8510-4500PL online from Digi-Key. Manufactured by 3M. Digi-Key part number MSPV10-ND.
CONN SOCKET PCB VERT 20POS .1" - 8520-4500PL
 Order CONN SOCKET PCB VERT 20POS .1"-8520-4500PL online from Digi-Key. Manufactured by 3M. Digi-Key part number MSPV20-ND.
CONN SOCKET PCB VERT 34POS .1" - 8534-4500PL
 Order CONN SOCKET PCB VERT 34POS .1"-8534-4500PL online from Digi-Key. Manufactured by 3M. Digi-Key part number MSPV34-ND.
CONN SOCKET PCB VERT 50POS .1" - 8550-4500PL
 Order CONN SOCKET PCB VERT 50POS .1"-8550-4500PL online from Digi-Key. Manufactured by 3M. Digi-Key part number MSPV50-ND.
CLIP RETAINER FOR POWER PLUG - 732-00/00
 Order CLIP RETAINER FOR POWER PLUG-732-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q265-ND.
CLIP RETAINER FOR POWER PLUG - 730-00/05
 Order CLIP RETAINER FOR POWER PLUG-730-00/05 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q266-ND.
RELAY REED SIP SPST .5A 5V - 9001-05-00
 Order RELAY REED SIP SPST .5A 5V-9001-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1055-ND.
RELAY REED SIP SPST .5A 5V - 9007-05-00
 Order RELAY REED SIP SPST .5A 5V-9007-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1062-ND.
DMM 4-20MA LOOP PWR 1/8 DIN - 2013-3019-00-U
 Order DMM 4-20MA LOOP PWR 1/8 DIN-2013-3019-00-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1048-ND.
8 PIN GOLD WW IC SOCKET - C9108-00
 Order 8 PIN GOLD WW IC SOCKET-C9108-00 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number C9108-ND.
40 PIN SOCKET ID - 1 PKG=5PCS - 40-ID
 Order 40 PIN SOCKET ID - 1 PKG=5PCS-40-ID online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K273-ND.
18 PIN SOCKET ID - 1 PKG=5PCS - 18-ID
 Order 18 PIN SOCKET ID - 1 PKG=5PCS-18-ID online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K268-ND.
SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00
 Order SOCKET 24PIN .331 SOJ TIN SMD-24-S538-00 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A340-ND.
SOCKET ZIP DIP 14 POS GOLD - 214-3339-00-0602J
 Order SOCKET ZIP DIP 14 POS GOLD-214-3339-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1402-ND.