JOYSTICK, USB INTERFACE MODULE - 909999 - Switches

Digi-Key Part Number 679-1418-ND
Price Break
1
25
100
250
Unit Price
90.08
75.0652
66.5577
62.55424
Extended Price
90.08
1876.63
6655.77
15638.56
Manufacturer Part Number909999
Product DescriptionJOYSTICK, USB INTERFACE MODULE
Quantity Available 48
All prices are in GBP

JOYSTICK, USB INTERFACE MODULE - 909999 - Switches Details
Technical/Catalog Information909999
VendorAPEM Components
CategorySwitches
Accessory TypeUSB Interface Module
For Use With/Related ProductsJoysticks
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 909999
909999
679 1418 ND
6791418ND
679-1418

Purchase JOYSTICK, USB INTERFACE MODULE - 909999 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of JOYSTICK, USB INTERFACE MODULE - 909999
Switches

JOYSTICK, USB INTERFACE MODULE - 909999 (679-1418-ND)

Related parts Switches:
JOYSTICK, USB INTERFACE MODULE - 909999
 Order JOYSTICK, USB INTERFACE MODULE-909999 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1418-ND.
JOYSTICK, USB CABLE - 919998
 Order JOYSTICK, USB CABLE-919998 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1419-ND.
LED AMBER 12V 16MM - A0142M3
 Order LED AMBER 12V 16MM-A0142M3 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1324-ND.
LED WHITE 12V 16MM - A0142M5
 Order LED WHITE 12V 16MM-A0142M5 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1326-ND.
LED RED 24V 16MM - A0142N1
 Order LED RED 24V 16MM-A0142N1 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1327-ND.
LED WHITE 24V 16MM - A0142N5
 Order LED WHITE 24V 16MM-A0142N5 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1331-ND.
LAMP NEON 220V 16MM - A0143H
 Order LAMP NEON 220V 16MM-A0143H online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1333-ND.
SWITCH BLOCK SINGLE POLE - A0151B
 Order SWITCH BLOCK SINGLE POLE-A0151B online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
SWITCH BLOCK FOUR POLE - A0153B
 Order SWITCH BLOCK FOUR POLE-A0153B online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
SCREEN CLEAR SQUARE - A0162G
 Order SCREEN CLEAR SQUARE-A0162G online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1347-ND.
SWITCH OPERATOR 24MM EMERGENCY - A01ES
 Order SWITCH OPERATOR 24MM EMERGENCY-A01ES online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1358-ND.
JOYSTICK 1000 MICROSWITCH 6A - 1D15F1500
 Order JOYSTICK 1000 MICROSWITCH 6A-1D15F1500 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1406-ND.
JOYSTICK 1000 MICROSWITCH 6A - 1D27F1500
 Order JOYSTICK 1000 MICROSWITCH 6A-1D27F1500 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1407-ND.
JOYSTICK 4000 POTENTIOMETER - 4R252S1N5500
 Order JOYSTICK 4000 POTENTIOMETER-4R252S1N5500 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1410-ND.
JOYSTICK 5000 POTENTIOMETER - 5T251S0F2100
 Order JOYSTICK 5000 POTENTIOMETER-5T251S0F2100 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1412-ND.