RELAY SSR 20A W/HEATSINK DC IN - GNR20DHZ - Relays

Digi-Key Part Number 646-1018-ND
Price Break
1
10
25
50
100
Unit Price
27.96
26.624
26.0204
25.417
24.6656
Extended Price
27.96
266.24
650.51
1270.85
2466.56
Manufacturer Part NumberGNR20DHZ
Product DescriptionRELAY SSR 20A W/HEATSINK DC IN
Quantity Available 19
All prices are in GBP

RELAY SSR 20A W/HEATSINK DC IN - GNR20DHZ - Relays Details
Technical/Catalog InformationGNR20DHZ
VendorCrouzet
CategoryRelays
Mounting TypeDIN Rail
Termination StyleScrew Terminal
Package / CaseModule
CircuitSPST-NO (1 Form A)
Load Current20A
Voltage - Input4 ~ 32VDC
Voltage - Load48 ~ 600V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesGNR
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GNR20DHZ
GNR20DHZ
646 1018 ND
6461018ND
646-1018

Purchase RELAY SSR 20A W/HEATSINK DC IN - GNR20DHZ - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 20A W/HEATSINK DC IN - GNR20DHZ
Relays

RELAY SSR 20A W/HEATSINK DC IN - GNR20DHZ (646-1018-ND)

Related parts Relays:
RELAY SSR 20A W/HEATSINK DC IN - GNR20DHZ
 Order RELAY SSR 20A W/HEATSINK DC IN-GNR20DHZ online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1018-ND.
RELAY SSR 10A W/HEATSINK DC IN - GNR10DHZ
 Order RELAY SSR 10A W/HEATSINK DC IN-GNR10DHZ online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1016-ND.
RELAY SSR 20A 100VDC DC - D1D20
 Order RELAY SSR 20A 100VDC DC-D1D20 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1038-ND.
RELAY SSR IP00 25A 480VAC DC IN - 84134110
 Order RELAY SSR IP00 25A 480VAC DC IN-84134110 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1004-ND.
RELAY SSR IP00 50A 480VAC DC IN - 84134120
 Order RELAY SSR IP00 50A 480VAC DC IN-84134120 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1005-ND.
RELAY SSR IP20 25A 240VAC DC IN - 84137010
 Order RELAY SSR IP20 25A 240VAC DC IN-84137010 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1008-ND.
RELAY SSR IP20 50A 240VAC DC IN - 84137020
 Order RELAY SSR IP20 50A 240VAC DC IN-84137020 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1009-ND.
RELAY SSR IP20 50A 480VAC DC IN - 84137120
 Order RELAY SSR IP20 50A 480VAC DC IN-84137120 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1013-ND.
RELAY SSR 10A W/HEATSINK AC IN - GNR10BHZ
 Order RELAY SSR 10A W/HEATSINK AC IN-GNR10BHZ online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1017-ND.
RELAY SSR 100A 0-60V DC OUTPUT - D06D100
 Order RELAY SSR 100A 0-60V DC OUTPUT-D06D100 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1520-ND.
RELAY SSR 20A 120VAC - G3NA-220B-AC100-120
 Order RELAY SSR 20A 120VAC-G3NA-220B-AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2583-ND.
RELAY SSR 20A 12VDC - G3NE-220T-DC12
 Order RELAY SSR 20A 12VDC-G3NE-220T-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NE-220T-DC12-ND.
RELAY SSR 20A 24VDC - G3NE-220TL-US-DC24
 Order RELAY SSR 20A 24VDC-G3NE-220TL-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NE-220TL-USDC24-ND.
RELAY SSR 50A 660VAC DC - H12WD4850
 Order RELAY SSR 50A 660VAC DC-H12WD4850 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1032-ND.
RELAY SSR 50A 240VAC DC IN - CSD2450
 Order RELAY SSR 50A 240VAC DC IN-CSD2450 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1045-ND.