RELAY SSR IP20 25A 240VAC DC IN - 84137010 - Relays

Digi-Key Part Number 646-1008-ND
Price Break
1
10
25
50
100
Unit Price
22.53
21.463
20.9744
20.4862
19.8851
Extended Price
22.53
214.63
524.36
1024.31
1988.51
Manufacturer Part Number84137010
Product DescriptionRELAY SSR IP20 25A 240VAC DC IN
Quantity Available 19
All prices are in GBP

RELAY SSR IP20 25A 240VAC DC IN - 84137010 - Relays Details
Technical/Catalog Information84137010
VendorCrouzet
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current25A
Voltage - Input3 ~ 32VDC
Voltage - Load24 ~ 280V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesGN
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 84137010
84137010
646 1008 ND
6461008ND
646-1008

Purchase RELAY SSR IP20 25A 240VAC DC IN - 84137010 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR IP20 25A 240VAC DC IN - 84137010
Relays

RELAY SSR IP20 25A 240VAC DC IN - 84137010 (646-1008-ND)

Related parts Relays:
RELAY SSR IP20 25A 240VAC DC IN - 84137010
 Order RELAY SSR IP20 25A 240VAC DC IN-84137010 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1008-ND.
RELAY SSR IP20 50A 240VAC DC IN - 84137020
 Order RELAY SSR IP20 50A 240VAC DC IN-84137020 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1009-ND.
RELAY SSR IP00 25A 480VAC DC IN - 84134110
 Order RELAY SSR IP00 25A 480VAC DC IN-84134110 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1004-ND.
RELAY SSR IP20 50A 480VAC DC IN - 84137120
 Order RELAY SSR IP20 50A 480VAC DC IN-84137120 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1013-ND.
RELAY SSR 25A 240VAC DC - D2425
 Order RELAY SSR 25A 240VAC DC-D2425 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1006-ND.
RELAY SSR IP00 50A 480VAC DC IN - 84134120
 Order RELAY SSR IP00 50A 480VAC DC IN-84134120 online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1005-ND.
RELAY SSR 10A W/HEATSINK DC IN - GNR10DHZ
 Order RELAY SSR 10A W/HEATSINK DC IN-GNR10DHZ online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1016-ND.
RELAY SSR 20A W/HEATSINK DC IN - GNR20DHZ
 Order RELAY SSR 20A W/HEATSINK DC IN-GNR20DHZ online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1018-ND.
RELAY SSR 100A 0-60V DC OUTPUT - D06D100
 Order RELAY SSR 100A 0-60V DC OUTPUT-D06D100 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1520-ND.
RELAY SSR SCR 25A 280V PNL MNT - CMD2425-10
 Order RELAY SSR SCR 25A 280V PNL MNT-CMD2425-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CMD2425-10-ND.
RELAY SSR DC 240VAC 25A PCB - SPF240D25
 Order RELAY SSR DC 240VAC 25A PCB-SPF240D25 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number SPF240D25-ND.
RELAY SSR 50A 240VAC DC IN - CSD2450
 Order RELAY SSR 50A 240VAC DC IN-CSD2450 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1045-ND.
RELAY SSR 25A 120VAC DC INPUT - D1225
 Order RELAY SSR 25A 120VAC DC INPUT-D1225 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1002-ND.
RELAY SSR 10A 240VAC DC - TD2410
 Order RELAY SSR 10A 240VAC DC-TD2410 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1028-ND.
RELAY SSR 40A 240VAC DC - D2440
 Order RELAY SSR 40A 240VAC DC-D2440 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1071-ND.