IC ADC 18BIT 4SPS SOT23-6 - MCP3421A5T-E/OT - Integrated Circuits (ICs)

Digi-Key Part Number MCP3421A5T-E/OTCT-ND
Price Break
1
25
100
1000
Unit Price
2.26
2.0176
1.8157
1.61392
Extended Price
2.26
50.44
181.57
1613.92
Manufacturer Part NumberMCP3421A5T-E/OT
Product DescriptionIC ADC 18BIT 4SPS SOT23-6
Quantity Available 0
All prices are in GBP

IC ADC 18BIT 4SPS SOT23-6 - MCP3421A5T-E/OT - Integrated Circuits (ICs) Details
Technical/Catalog InformationMCP3421A5T-E/OT
VendorMicrochip Technology (VA)
CategoryIntegrated Circuits (ICs)
Number of Bits18
Package / CaseSOT-23-6
Features4 Hz Sampling Rate
Data InterfaceSerial
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP3421A5T E OT
MCP3421A5TEOT
MCP3421A5T E OTCT ND
MCP3421A5TEOTCTND
MCP3421A5T-E/OTCT

Purchase IC ADC 18BIT 4SPS SOT23-6 - MCP3421A5T-E/OT - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ADC 18BIT 4SPS SOT23-6 - MCP3421A5T-E/OT
Integrated Circuits (ICs)

IC ADC 18BIT 4SPS SOT23-6 - MCP3421A5T-E/OT (MCP3421A5T-E/OTCT-ND)

Related parts Integrated Circuits (ICs):
IC ADC 18BIT 4SPS SOT23-6 - MCP3421A5T-E/OT
 Order IC ADC 18BIT 4SPS SOT23-6-MCP3421A5T-E/OT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP3421A5T-E/OTCT-ND.
IC PIC MCU FLASH 512X12 SOT23-6 - PIC10F206T-I/OT
 Order IC PIC MCU FLASH 512X12 SOT23-6-PIC10F206T-I/OT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC10F206T-I/OTCT-ND.
IC PIC MCU FLASH 256X12 SOT23-6 - PIC10F204T-E/OT
 Order IC PIC MCU FLASH 256X12 SOT23-6-PIC10F204T-E/OT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC10F204T-E/OT-ND.
IC MOSFET DRIVER 500MA SOT23-5 - MCP1402T-E/OT
 Order IC MOSFET DRIVER 500MA SOT23-5-MCP1402T-E/OT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1402T-E/OT-ND.
IC CONTROLLR LI-ION 4.2V SOT23-6 - MCP73826-4.2VCHTR
 Order IC CONTROLLR LI-ION 4.2V SOT23-6-MCP73826-4.2VCHTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73826-4.2VCHTR-ND.
IC SUPERVISOR 4.6V OD/PP SOT23-5 - MCP1322T-46LE/OT
 Order IC SUPERVISOR 4.6V OD/PP SOT23-5-MCP1322T-46LE/OT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1322T-46LE/OT-ND.
IC SUPERVISOR 4.75V LOW SOT23 - MCP809T-475I/TT
 Order IC SUPERVISOR 4.75V LOW SOT23-MCP809T-475I/TT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP809T-475I/TTCT-ND.
IC SUPERVISOR 4.75V HIGH SOT23 - MCP810T-475I/TT
 Order IC SUPERVISOR 4.75V HIGH SOT23-MCP810T-475I/TT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP810T-475I/TTCT-ND.
IC ADC 10BIT 2.7V 8CH SPI 16-DIP - MCP3008-I/P
 Order IC ADC 10BIT 2.7V 8CH SPI 16-DIP-MCP3008-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3008-I/P-ND.
IC ADC 10BIT 2.7V 8CH SPI 16SOIC - MCP3008-I/SL
 Order IC ADC 10BIT 2.7V 8CH SPI 16SOIC-MCP3008-I/SL online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3008-I/SL-ND.
IC ADC 12BIT 2.7V 4CH SPI14TSSOP - MCP3204T-CI/ST
 Order IC ADC 12BIT 2.7V 4CH SPI14TSSOP-MCP3204T-CI/ST online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3204T-CI/ST-ND.
IC ADC 4 1/2DGT 28-PLCC - TC7135CLI
 Order IC ADC 4 1/2DGT 28-PLCC-TC7135CLI online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7135CLI-ND.
IC CHARGE PUMP CONV SOT23A-6 - TC1240AECHTR
 Order IC CHARGE PUMP CONV SOT23A-6-TC1240AECHTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1240AECHTR-ND.
IC VOLTAGE REFERENC 2.5V SOT23-3 - MCP1525T-I/TT
 Order IC VOLTAGE REFERENC 2.5V SOT23-3-MCP1525T-I/TT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1525T-I/TT-ND.
IC ADC 10BIT 2.7V 2CH SPI 8MSOP - MCP3002-I/MS
 Order IC ADC 10BIT 2.7V 2CH SPI 8MSOP-MCP3002-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3002-I/MS-ND.