RESONATOR CER 20MHZ SMD - PBRC-20.00GR
RESONATOR CER 20MHZ SMD - PBRC-20.00GR Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||
RESONATOR CER 20MHZ SMD - PBRC-20.00GR (PBRC-20.00GR-ND)
Related parts :RESONATOR CER 20MHZ SMD - PBRC-20.00GR
Order RESONATOR CER 20MHZ SMD-PBRC-20.00GR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-20.00GR-ND.
RESONATOR CER 4MHZ SMD - PBRC-4.00BR
Order RESONATOR CER 4MHZ SMD-PBRC-4.00BR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-4.00BR-ND.
RESONATOR CER 12MHZ SMD - PBRV-12.00HR-Y
Order RESONATOR CER 12MHZ SMD-PBRV-12.00HR-Y online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRV-12.00HR-Y-ND.
RESONATOR SAW 433.92MHZ SMD - PARS433.92K04R
Order RESONATOR SAW 433.92MHZ SMD-PARS433.92K04R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2117-2-ND.
RESONATOR CERM W/CAP 4.00MHZ - PBRC-4.00HR
Order RESONATOR CERM W/CAP 4.00MHZ-PBRC-4.00HR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2107-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order CAP TANT LOESR 100UF 10V 20% SMD-TPSD107M010R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1779-2-ND.
CAP TANTALUM 10UF 16V 20% SMD - TAJB106M016R
Order CAP TANTALUM 10UF 16V 20% SMD-TAJB106M016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1675-2-ND.
CAP TANTALUM 1UF 16V 20% SMD - TAJA105M016R
Order CAP TANTALUM 1UF 16V 20% SMD-TAJA105M016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1652-1-ND.
CAP TANTALUM 10UF 6.3V 20% SMD - TAJA106M006R
Order CAP TANTALUM 10UF 6.3V 20% SMD-TAJA106M006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1656-1-ND.
CAP TANTALUM 22UF 16V 20% SMD - TAJB226M016R
Order CAP TANTALUM 22UF 16V 20% SMD-TAJB226M016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1684-1-ND.
CAP OXI LOW ESR 330UF 4V 20% SMD - NOSD337M004R0100
Order CAP OXI LOW ESR 330UF 4V 20% SMD-NOSD337M004R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1830-1-ND.
CAP CER 100UF 16V X5R 20% SMD - CKG57NX5R1C107M
Order CAP CER 100UF 16V X5R 20% SMD-CKG57NX5R1C107M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1656-1-ND.
CAP CER 47UF 25V X5R 20% SMD - CKG57NX5R1E476M
Order CAP CER 47UF 25V X5R 20% SMD-CKG57NX5R1E476M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1657-1-ND.
CAP CER 4.7UF 100V X7R 20% SMD - CKG57NX7R2A475M
Order CAP CER 4.7UF 100V X7R 20% SMD-CKG57NX7R2A475M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1659-1-ND.
RESONATOR SAW CER 315MHZ SMD - B39321R801H210
Order RESONATOR SAW CER 315MHZ SMD-B39321R801H210 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1669-1-ND.