BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A - Audio Products

Digi-Key Part Number KBS-41DA-2A-ND
Price Break
250
Unit Price
0.48972
Extended Price
122.43
Manufacturer Part NumberKBS-41DA-2A
Product DescriptionBUZZER PIEZO ELEMENT 2KHZ 41MM
Quantity Available Non-Stock
All prices are in GBP

BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A - Audio Products Details
Technical/Catalog InformationKBS-41DA-2A
VendorAVX Corporation
CategoryAudio Products
Frequency2.0kHz
Capacitance @ Frequency-
Voltage - Input, Max-
Impedance-
PackagingBulk
Size1.61" Dia (41mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 41DA 2A
KBS41DA2A

Purchase BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A - Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A
Audio Products

BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A (KBS-41DA-2A-ND)

Related parts Audio Products:
BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A
 Order BUZZER PIEZO ELEMENT 2KHZ 41MM-KBS-41DA-2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-41DA-2A-ND.
BUZZER PIEZO ELEMENT 2KHZ 40MM - KBS-40DA-2GCS-3
 Order BUZZER PIEZO ELEMENT 2KHZ 40MM-KBS-40DA-2GCS-3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-40DA-2GCS-3-ND.
BUZZER PIEZO ELEMENT 12KHZ 13MM - KBS-13DA-12A
 Order BUZZER PIEZO ELEMENT 12KHZ 13MM-KBS-13DA-12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DA-12A-ND.
BUZZER PIEZO ELEMENT 4KHZ 23MM - KBS-23DA-4A
 Order BUZZER PIEZO ELEMENT 4KHZ 23MM-KBS-23DA-4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-23DA-4A-ND.
BUZZR PIEZO ELEMENT 0.6KHZ 41MM - KBS-47DA-06C-8
 Order BUZZR PIEZO ELEMENT 0.6KHZ 41MM-KBS-47DA-06C-8 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-47DA-06C-8-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
 Order BUZZR PIEZO ELEMENT 10.5KHZ 15MM-KBS-15DA-9A-2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
 Order BUZZR PIEZO ELEMENT 10.5KHZ 15MM-KBS-15DA-9C-31 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9C-31-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7A
 Order BUZZR PIEZO ELEMENT 6.6KHZ 20MM-KBS-20DA-7A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-104
 Order BUZZR PIEZO ELEMENT 6.6KHZ 20MM-KBS-20DA-7C-104 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-104-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-105
 Order BUZZR PIEZO ELEMENT 6.6KHZ 20MM-KBS-20DA-7C-105 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-105-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-35
 Order BUZZR PIEZO ELEMENT 6.6KHZ 20MM-KBS-20DA-7C-35 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-35-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 20MM - KBS-20DA-9A
 Order BUZZR PIEZO ELEMENT 10.5KHZ 20MM-KBS-20DA-9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-9A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 27MM - KBS-27DA-3A
 Order BUZZR PIEZO ELEMENT 2.9KHZ 27MM-KBS-27DA-3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-3A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
 Order BUZZR PIEZO ELEMENT 4.6KHZ 27MM-KBS-27DA-5A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-108
 Order BUZZR PIEZO ELEMENT 4.6KHZ 27MM-KBS-27DA-5C-108 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-108-ND.