BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A - Audio Products

Digi-Key Part Number KBS-27DA-5A-ND
Price Break
250
Unit Price
0.179
Extended Price
44.75
Manufacturer Part NumberKBS-27DA-5A
Product DescriptionBUZZR PIEZO ELEMENT 4.6KHZ 27MM
Quantity Available Non-Stock
All prices are in GBP

BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A - Audio Products Details
Technical/Catalog InformationKBS-27DA-5A
VendorAVX Corporation
CategoryAudio Products
Frequency4.6kHz
Capacitance @ Frequency20000pF @ 1kHz
Voltage - Input, Max-
Impedance200
PackagingBulk
Size1.06" Dia (27mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 27DA 5A
KBS27DA5A

Purchase BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A - Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
Audio Products

BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A (KBS-27DA-5A-ND)

Related parts Audio Products:
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
 Order BUZZR PIEZO ELEMENT 4.6KHZ 27MM-KBS-27DA-5A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-108
 Order BUZZR PIEZO ELEMENT 4.6KHZ 27MM-KBS-27DA-5C-108 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-108-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-56
 Order BUZZR PIEZO ELEMENT 4.6KHZ 27MM-KBS-27DA-5C-56 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-56-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5G
 Order BUZZR PIEZO ELEMENT 4.6KHZ 27MM-KBS-27DA-5G online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5G-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 27MM - KBS-27DA-3A
 Order BUZZR PIEZO ELEMENT 2.9KHZ 27MM-KBS-27DA-3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-3A-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
 Order BUZZR PIEZO ELEMENT 10.5KHZ 15MM-KBS-15DA-9A-2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
 Order BUZZR PIEZO ELEMENT 10.5KHZ 15MM-KBS-15DA-9C-31 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9C-31-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7A
 Order BUZZR PIEZO ELEMENT 6.6KHZ 20MM-KBS-20DA-7A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-104
 Order BUZZR PIEZO ELEMENT 6.6KHZ 20MM-KBS-20DA-7C-104 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-104-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-105
 Order BUZZR PIEZO ELEMENT 6.6KHZ 20MM-KBS-20DA-7C-105 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-105-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-35
 Order BUZZR PIEZO ELEMENT 6.6KHZ 20MM-KBS-20DA-7C-35 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-35-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 20MM - KBS-20DA-9A
 Order BUZZR PIEZO ELEMENT 10.5KHZ 20MM-KBS-20DA-9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-9A-ND.
BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A
 Order BUZZR PIEZO ELEMENT 1.4KHZ 30MM-KBS-30DA-1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DA-1A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3A
 Order BUZZR PIEZO ELEMENT 2.9KHZ 35MM-KBS-35DA-3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3FCS
 Order BUZZR PIEZO ELEMENT 2.9KHZ 35MM-KBS-35DA-3FCS online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3FCS-ND.