TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05C-W1-PF - Capacitors

Digi-Key Part Number CTZ3S-05C-W1-PF-ND
Price Break
2000
Unit Price
0.3696
Extended Price
739.20
Manufacturer Part NumberCTZ3S-05C-W1-PF
Product DescriptionTRIMMER CAP SMD 1.5 TO 5PF
Quantity Available Non-Stock
All prices are in GBP

TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05C-W1-PF - Capacitors Details
Technical/Catalog InformationCTZ3S-05C-W1-PF
VendorAVX Corporation
CategoryCapacitors
Capacitance Range1.5 ~ 5pF
Voltage - Rated25V
Adjustment TypeTop Adjustment
FeaturesSmall Package Size
Package / Case4.5mm x 3.2mm x 1.8mm
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTZ3S 05C W1 PF
CTZ3S05CW1PF

Purchase TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05C-W1-PF - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05C-W1-PF
Capacitors

TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05C-W1-PF (CTZ3S-05C-W1-PF-ND)

Related parts Capacitors :
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05C-W1-PF
 Order TRIMMER CAP SMD 1.5 TO 5PF-CTZ3S-05C-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-05C-W1-PF-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3E-05C-W1-PF
 Order TRIMMER CAP SMD 1.5 TO 5PF-CTZ3E-05C-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3E-05C-W1-PF-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05A-W1-PF
 Order TRIMMER CAP SMD 1.5 TO 5PF-CTZ3S-05A-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-05A-W1-PF-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3E-05C-W1
 Order TRIMMER CAP SMD 1.5 TO 5PF-CTZ3E-05C-W1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3E-05C-W1-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05A-W1
 Order TRIMMER CAP SMD 1.5 TO 5PF-CTZ3S-05A-W1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-05A-W1-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05A-W5-PF
 Order TRIMMER CAP SMD 1.5 TO 5PF-CTZ3S-05A-W5-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-05A-W5-PF-ND.
TRIMMER CAP SMD 1.5 TO 10PF - CTZ3S-10B-W1-PF
 Order TRIMMER CAP SMD 1.5 TO 10PF-CTZ3S-10B-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-10B-W1-PF-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3E-05A-W1
 Order TRIMMER CAP SMD 1.5 TO 5PF-CTZ3E-05A-W1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3E-05A-W1-ND.
TRIMMER CAP SMD 1.5 TO 10PF - CTZ3E-10C-W1-PF
 Order TRIMMER CAP SMD 1.5 TO 10PF-CTZ3E-10C-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3E-10C-W1-PF-ND.
TRIMMER CAP SMD 1.5 TO 5PF - CTZ3S-05A-W5
 Order TRIMMER CAP SMD 1.5 TO 5PF-CTZ3S-05A-W5 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-05A-W5-ND.
TRIMMER CAP SMD 2.5 TO 10PF - CTZ3S-10A-W1-PF
 Order TRIMMER CAP SMD 2.5 TO 10PF-CTZ3S-10A-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-10A-W1-PF-ND.
TRIMMER CAP SMD 1.5 TO 10PF - CTZ3S-10B-W1
 Order TRIMMER CAP SMD 1.5 TO 10PF-CTZ3S-10B-W1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-10B-W1-ND.
TRIMMER CAP SMD 1.5 TO 10PF - CTZ3S-10B-W1-P
 Order TRIMMER CAP SMD 1.5 TO 10PF-CTZ3S-10B-W1-P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-10B-W1-P-ND.
TRIMMER CAP SMD 4.5 TO 20PF - CTZ3S-20C-W1-PF
 Order TRIMMER CAP SMD 4.5 TO 20PF-CTZ3S-20C-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-20C-W1-PF-ND.
TRIMMER CAP SMD 4.5 TO 30PF - CTZ3S-30C-W1-PF
 Order TRIMMER CAP SMD 4.5 TO 30PF-CTZ3S-30C-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CTZ3S-30C-W1-PF-ND.