CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF

Digi-Key Part Number 478-4699-2-ND
Price Break
1000
5000
10000
25000
Unit Price
0.38346
0.3465
0.3234
0.3003
Extended Price
383.46
1732.50
3234.00
7507.50
Manufacturer Part NumberCTZ3E-03A-W1-PF
Product DescriptionCAP TRIM 1-3PF TOP ADJUST SMD
Quantity Available 2000
All prices are in GBP

CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF Details
Technical/Catalog InformationCTZ3E-03A-W1-PF
VendorAVX Corporation
CategoryCapacitors
Capacitance Range1 ~ 3pF
Voltage - Rated25V
Adjustment TypeTop Adjustment
FeaturesSmall Package Size
Package / Case4.5mm x 3.2mm x 1.8mm
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTZ3E 03A W1 PF
CTZ3E03AW1PF
478 4699 2 ND
47846992ND
478-4699-2

Purchase CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF
CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF

CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF (478-4699-2-ND)

Related parts :
CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF
 Order CAP TRIM 1-3PF TOP ADJUST SMD-CTZ3E-03A-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4699-2-ND.
CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF
 Order CAP TRIM 1-3PF TOP ADJUST SMD-CTZ3E-03A-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4699-1-ND.
CAP TRIM 1-3PF TOP ADJUST SMD - CTZ3E-03A-W1-PF
 Order CAP TRIM 1-3PF TOP ADJUST SMD-CTZ3E-03A-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4699-6-ND.
CAP TRIM 1.5-5PF TOP ADJUST SMD - CTZ3E-05A-W1-PF
 Order CAP TRIM 1.5-5PF TOP ADJUST SMD-CTZ3E-05A-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4700-2-ND.
CAP TRIM 1.5-10PF TOP ADJUST SMD - CTZ3E-10B-W1-PF
 Order CAP TRIM 1.5-10PF TOP ADJUST SMD-CTZ3E-10B-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4701-2-ND.
CAP TRIM 4.5-20PF TOP ADJUST SMD - CTZ3E-20C-W1-PF
 Order CAP TRIM 4.5-20PF TOP ADJUST SMD-CTZ3E-20C-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4702-2-ND.
CAP TRIM 4.5-40PF TOP ADJUST SMD - CTZ3E-40C-W1-PF
 Order CAP TRIM 4.5-40PF TOP ADJUST SMD-CTZ3E-40C-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4703-2-ND.
CAP TRIM 4.5-50PF TOP ADJUST SMD - CTZ3E-50C-W1-PF
 Order CAP TRIM 4.5-50PF TOP ADJUST SMD-CTZ3E-50C-W1-PF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4704-2-ND.
CAP TRIM 1.5-5PF TOP ADJUST SMD - CTZ3E-05A-W1-PF
 Order CAP TRIM 1.5-5PF TOP ADJUST SMD-CTZ3E-05A-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4700-1-ND.
CAP TRIM 1.5-10PF TOP ADJUST SMD - CTZ3E-10B-W1-PF
 Order CAP TRIM 1.5-10PF TOP ADJUST SMD-CTZ3E-10B-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4701-1-ND.
CAP TRIM 4.5-20PF TOP ADJUST SMD - CTZ3E-20C-W1-PF
 Order CAP TRIM 4.5-20PF TOP ADJUST SMD-CTZ3E-20C-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4702-1-ND.
CAP TRIM 4.5-40PF TOP ADJUST SMD - CTZ3E-40C-W1-PF
 Order CAP TRIM 4.5-40PF TOP ADJUST SMD-CTZ3E-40C-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4703-1-ND.
CAP TRIM 4.5-50PF TOP ADJUST SMD - CTZ3E-50C-W1-PF
 Order CAP TRIM 4.5-50PF TOP ADJUST SMD-CTZ3E-50C-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4704-1-ND.
CAP TRIM 1.5-5PF TOP ADJUST SMD - CTZ3E-05A-W1-PF
 Order CAP TRIM 1.5-5PF TOP ADJUST SMD-CTZ3E-05A-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4700-6-ND.
CAP TRIM 1.5-10PF TOP ADJUST SMD - CTZ3E-10B-W1-PF
 Order CAP TRIM 1.5-10PF TOP ADJUST SMD-CTZ3E-10B-W1-PF online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4701-6-ND.