RES ARRAY 120 OHM 2% 1206 - CRC3A4E121GT - Resistors

Digi-Key Part Number CRC3A4E121GT-ND
Price Break
5000
Unit Price
0.0165
Extended Price
82.50
Manufacturer Part NumberCRC3A4E121GT
Product DescriptionRES ARRAY 120 OHM 2% 1206
Quantity Available Non-Stock
All prices are in GBP

RES ARRAY 120 OHM 2% 1206 - CRC3A4E121GT - Resistors Details
Technical/Catalog InformationCRC3A4E121GT
VendorAVX Corporation
CategoryResistors
Resistance In Ohms120
Tolerance±2%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins8
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case1206 (3216 metric)
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRC3A4E121GT
CRC3A4E121GT

Purchase RES ARRAY 120 OHM 2% 1206 - CRC3A4E121GT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ARRAY 120 OHM 2% 1206 - CRC3A4E121GT
Resistors

RES ARRAY 120 OHM 2% 1206 - CRC3A4E121GT (CRC3A4E121GT-ND)

Related parts Resistors:
RES ARRAY 120 OHM 2% 1206 - CRC3A4E121GT
 Order RES ARRAY 120 OHM 2% 1206-CRC3A4E121GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E121GT-ND.
RES ARRAY 1K OHM 2% 1206 - CRB3A4E102GT
 Order RES ARRAY 1K OHM 2% 1206-CRB3A4E102GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E102GT-ND.
RES ARRAY 120 OHM 5% 1206 - CRB3A4E121JT
 Order RES ARRAY 120 OHM 5% 1206-CRB3A4E121JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E121JT-ND.
RES ARRAY 22K OHM 2% 1206 - CRB3A4E223GT
 Order RES ARRAY 22K OHM 2% 1206-CRB3A4E223GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E223GT-ND.
RES ARRAY 33K OHM 2% 1206 - CRB3A4E333GT
 Order RES ARRAY 33K OHM 2% 1206-CRB3A4E333GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E333GT-ND.
RES ARRAY 47 OHM 2% 1206 - CRB3A4E470GT
 Order RES ARRAY 47 OHM 2% 1206-CRB3A4E470GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E470GT-ND.
RES ARRAY 4.7K OHM 2% 1206 - CRB3A4E472GT
 Order RES ARRAY 4.7K OHM 2% 1206-CRB3A4E472GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E472GT-ND.
RES ARRAY 51 OHM 2% 1206 - CRB3A4E510GT
 Order RES ARRAY 51 OHM 2% 1206-CRB3A4E510GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E510GT-ND.
RES ARRAY 120 OHM 5% 1206 - CRC3A4E121JT
 Order RES ARRAY 120 OHM 5% 1206-CRC3A4E121JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E121JT-ND.
RES ARRAY 150 OHM 2% 1206 - CRC3A4E151GT
 Order RES ARRAY 150 OHM 2% 1206-CRC3A4E151GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E151GT-ND.
RES ARRAY 120 OHM 5% 0606 - CRB1A2E121JT
 Order RES ARRAY 120 OHM 5% 0606-CRB1A2E121JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB1A2E121JT-ND.
RES ARRAY 120 OHM 5% 0804 - CRB2A4E121JT
 Order RES ARRAY 120 OHM 5% 0804-CRB2A4E121JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E121JT-ND.
RES ARRAY 160 OHM 2% 0804 - CRB2A4E161GT
 Order RES ARRAY 160 OHM 2% 0804-CRB2A4E161GT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E161GT-ND.
RES ARRAY 1K OHM 1% 1206 - CRB3A4E1001FT
 Order RES ARRAY 1K OHM 1% 1206-CRB3A4E1001FT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E1001FT-ND.
RES ARRAY 10 OHM 5% 1206 - CRB3A4E100JD
 Order RES ARRAY 10 OHM 5% 1206-CRB3A4E100JD online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E100JD-ND.