RES ARRAY 39K OHM 5% 0804 - CRB2A4E393JT - Resistors

Digi-Key Part Number CRB2A4E393JT-ND
Price Break
10000
Unit Price
0.03498
Extended Price
349.80
Manufacturer Part NumberCRB2A4E393JT
Product DescriptionRES ARRAY 39K OHM 5% 0804
Quantity Available Non-Stock
All prices are in GBP

RES ARRAY 39K OHM 5% 0804 - CRB2A4E393JT - Resistors Details
Technical/Catalog InformationCRB2A4E393JT
VendorAVX Corporation
CategoryResistors
Resistance In Ohms39.0K
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins8
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case0804 (2010 metric)
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRB2A4E393JT
CRB2A4E393JT

Purchase RES ARRAY 39K OHM 5% 0804 - CRB2A4E393JT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ARRAY 39K OHM 5% 0804 - CRB2A4E393JT
Resistors

RES ARRAY 39K OHM 5% 0804 - CRB2A4E393JT (CRB2A4E393JT-ND)

Related parts Resistors:
RES ARRAY 39K OHM 5% 0804 - CRB2A4E393JT
 Order RES ARRAY 39K OHM 5% 0804-CRB2A4E393JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E393JT-ND.
RES ARRAY 3.9K OHM 5% 0804 - CRB2A4E392JT
 Order RES ARRAY 3.9K OHM 5% 0804-CRB2A4E392JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E392JT-ND.
RES ARRAY 10 OHM 5% 0804 - CRB2A4E100JT
 Order RES ARRAY 10 OHM 5% 0804-CRB2A4E100JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E100JT-ND.
RES ARRAY 100 OHM 5% 0804 - CRB2A4E101JT
 Order RES ARRAY 100 OHM 5% 0804-CRB2A4E101JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E101JT-ND.
RES ARRAY 1K OHM 5% 0804 - CRB2A4E102JT
 Order RES ARRAY 1K OHM 5% 0804-CRB2A4E102JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E102JT-ND.
RES ARRAY 10K OHM 5% 0804 - CRB2A4E103JT
 Order RES ARRAY 10K OHM 5% 0804-CRB2A4E103JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E103JT-ND.
RES ARRAY 100K OHM 5% 0804 - CRB2A4E104JT
 Order RES ARRAY 100K OHM 5% 0804-CRB2A4E104JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E104JT-ND.
RES ARRAY 1M OHM 5% 0804 - CRB2A4E105JT
 Order RES ARRAY 1M OHM 5% 0804-CRB2A4E105JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E105JT-ND.
RES ARRAY 110 OHM 5% 0804 - CRB2A4E111JT
 Order RES ARRAY 110 OHM 5% 0804-CRB2A4E111JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E111JT-ND.
RES ARRAY 120 OHM 5% 0804 - CRB2A4E121JT
 Order RES ARRAY 120 OHM 5% 0804-CRB2A4E121JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E121JT-ND.
RES ARRAY 120K OHM 5% 0804 - CRB2A4E124JT
 Order RES ARRAY 120K OHM 5% 0804-CRB2A4E124JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E124JT-ND.
RES ARRAY 13 OHM 5% 0804 - CRB2A4E130JT
 Order RES ARRAY 13 OHM 5% 0804-CRB2A4E130JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E130JT-ND.
RES ARRAY 130 OHM 5% 0804 - CRB2A4E131JT
 Order RES ARRAY 130 OHM 5% 0804-CRB2A4E131JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E131JT-ND.
RES ARRAY 140 OHM 5% 0804 - CRB2A4E141JT
 Order RES ARRAY 140 OHM 5% 0804-CRB2A4E141JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E141JT-ND.
RES ARRAY 15 OHM 5% 0804 - CRB2A4E150JT
 Order RES ARRAY 15 OHM 5% 0804-CRB2A4E150JT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E150JT-ND.