CONN FPC R ANGLE .5MM 3 CON - 086210030340800+ - Connectors

Digi-Key Part Number 086210030340800+-ND
Price Break
2000
Unit Price
0.4334
Extended Price
866.80
Manufacturer Part Number086210030340800+
Product DescriptionCONN FPC R ANGLE .5MM 3 CON
Quantity Available 0
All prices are in GBP

CONN FPC R ANGLE .5MM 3 CON - 086210030340800+ - Connectors Details
Technical/Catalog Information086210030340800+
VendorAVX Corporation
CategoryConnectors
Pitch0.020" (0.50mm)
Number of Contacts3
Mounting TypeSurface Mount, Right Angle
FeaturesZero Insertion Force (ZIF)
PackagingTape & Reel (TR)
Connector TypeBottom Contacts
Fastening TypeFlip Lock
Series6210
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 086210030340800+
086210030340800+

Purchase CONN FPC R ANGLE .5MM 3 CON - 086210030340800+ - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FPC R ANGLE .5MM 3 CON - 086210030340800+
Connectors

CONN FPC R ANGLE .5MM 3 CON - 086210030340800+ (086210030340800+-ND)

Related partsConnectors:
CONN FPC R ANGLE .5MM 3 CON - 086210030340800+
 Order CONN FPC R ANGLE .5MM 3 CON-086210030340800+ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 086210030340800+-ND.
CONN FPC ONE-TOUCH LCK .5MM 54 - 046240054005800+
 Order CONN FPC ONE-TOUCH LCK .5MM 54-046240054005800+ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046240054005800+-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12F-6S-0.5SH
 Order CONN FPC/FFC 6POS .5MM HORZ SMD-FH12F-6S-0.5SH online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFR06CT-ND.
CONN FPC/FFC 40POS .5MM HORZ SMD - FH12S-40S-0.5SH
 Order CONN FPC/FFC 40POS .5MM HORZ SMD-FH12S-40S-0.5SH online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFA40CT-ND.
CONN FPC/FFC 4POS .5MM R/A SMD - 59453-041110EALF
 Order CONN FPC/FFC 4POS .5MM R/A SMD-59453-041110EALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-041110EALF-ND.
CONN FPC/FFC 4POS .5MM R/A SMD - 59453-042110EALF
 Order CONN FPC/FFC 4POS .5MM R/A SMD-59453-042110EALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-042110EALF-ND.
CONN FPC/FFC 30POS .5MM VERT SMD - FH12-30S-0.5SV(55)
 Order CONN FPC/FFC 30POS .5MM VERT SMD-FH12-30S-0.5SV(55) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFL130TR-ND.
CONN FPC/FFC 24POS .5MM HORZ SMD - FH12A-24S-0.5SH(55)
 Order CONN FPC/FFC 24POS .5MM HORZ SMD-FH12A-24S-0.5SH(55) online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFK124CT-ND.
CONN FPC/FFC 26POS 1MM STRAIGHT - FH21-26S-1DSA
 Order CONN FPC/FFC 26POS 1MM STRAIGHT-FH21-26S-1DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFF26T-ND.
CONN FPC/FFC 14POS 6CONT 1MM SMD - FH12-14(6)SA-1SH
 Order CONN FPC/FFC 14POS 6CONT 1MM SMD-FH12-14(6)SA-1SH online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12-14(6)SA-1SH-ND.
CONN MEMORY CARD HDR CF NORMAL - 315610050500871
 Order CONN MEMORY CARD HDR CF NORMAL-315610050500871 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2010-ND.
AVX-0603 CAP .3PF 50V T/R - 06035J0R3BBTTR
 Order AVX-0603 CAP .3PF 50V T/R-06035J0R3BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3BBTTR-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009511859+
 Order CONN MEMORY CARD NORMAL TOP PCB-145638009511859+ online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4057-1-ND.
CONN FPC/FFC 61POS .3MM HORZ SMD - FH26-61S-0.3SHW(05)
 Order CONN FPC/FFC 61POS .3MM HORZ SMD-FH26-61S-0.3SHW(05) online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ361CT-ND.
CONN FPC 30POS 0.5MM PITCH SMD - XF2M-3015-1A
 Order CONN FPC 30POS 0.5MM PITCH SMD-XF2M-3015-1A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR723TR-ND.