CONN DB15 SOCKET CRIMP W/CONT - DAUH-15S - Connectors

Digi-Key Part Number DAUH-15S-ND
Price Break
1
Unit Price
4.55
Extended Price
4.55
Manufacturer Part NumberDAUH-15S
Product DescriptionCONN DB15 SOCKET CRIMP W/CONT
Quantity Available 0
All prices are in GBP

CONN DB15 SOCKET CRIMP W/CONT - DAUH-15S - Connectors Details
Technical/Catalog InformationDAUH-15S
VendorCinch Connectors/Waldom Electronics Corp
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Undefined
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line), Crimp
Number of Positions15
Number of Rows2
Names, Registered & Trademark NamesD*U
TypeDB15
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DAUH 15S
DAUH15S

Purchase CONN DB15 SOCKET CRIMP W/CONT - DAUH-15S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB15 SOCKET CRIMP W/CONT - DAUH-15S
Connectors

CONN DB15 SOCKET CRIMP W/CONT - DAUH-15S (DAUH-15S-ND)

Related parts Connectors:
CONN DB15 SOCKET CRIMP W/CONT - DAUH-15S
 Order CONN DB15 SOCKET CRIMP W/CONT-DAUH-15S online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DAUH-15S-ND.
CONN DB9 SOCKET CRIMP W/CONTACT - DEUH-9S
 Order CONN DB9 SOCKET CRIMP W/CONTACT-DEUH-9S online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DEUH-9S-ND.
CONN DSUB25 SOCKET DUST CAP - DB-59-20
 Order CONN DSUB25 SOCKET DUST CAP-DB-59-20 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DB-59-20-ND.
CONN DB25 SOCKET WIRE WRAP - DB-H25S-F179
 Order CONN DB25 SOCKET WIRE WRAP-DB-H25S-F179 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DB-H25S-F179-ND.
CONN DB9 SOCKET WIRE WRAP - DE-H9S-F179
 Order CONN DB9 SOCKET WIRE WRAP-DE-H9S-F179 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DE-H9S-F179-ND.
CONN SOCKET 6POS W/KEEPER JONES - S-306-CCT-K
 Order CONN SOCKET 6POS W/KEEPER JONES-S-306-CCT-K online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ206S-ND.
CONN BARRIER BLOCK .375" 10 POS - 10-140
 Order CONN BARRIER BLOCK .375" 10 POS-10-140 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB110-ND.
CONN PLUG 4POS JONES SOLDER - P-304-CCT
 Order CONN PLUG 4POS JONES SOLDER-P-304-CCT online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ104P-ND.
CONN PLUG 8POS JONES SOLDER MNT - P-308-CCT
 Order CONN PLUG 8POS JONES SOLDER MNT-P-308-CCT online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ108P-ND.
CONN PLUG 10POS W/BRACK PNL MNT - P-310-AB
 Order CONN PLUG 10POS W/BRACK PNL MNT-P-310-AB online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CJ310P-ND.
CONN DSUB RCPT - D20418-42
 Order CONN DSUB RCPT-D20418-42 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number D20418-42-ND.
CONN DSUB15 PLUG DUST CAP - DB-60-20
 Order CONN DSUB15 PLUG DUST CAP-DB-60-20 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DB-60-20-ND.
CONN DB25 PLUG WIRE WRAP - DB-H25P-F179
 Order CONN DB25 PLUG WIRE WRAP-DB-H25P-F179 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DB-H25P-F179-ND.
CONN HOOD DSUB - DC-24660-33
 Order CONN HOOD DSUB-DC-24660-33 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DC-24660-33-ND.
CONN DSUB9 PLUG DUST CAP - DE-60-20
 Order CONN DSUB9 PLUG DUST CAP-DE-60-20 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DE-60-20-ND.