FUSE CLIP TINNED PLTING STRT LDS - BK/1A1907-06 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 283-2338-ND
Price Break
1000
Unit Price
0.07082
Extended Price
70.82
Manufacturer Part NumberBK/1A1907-06
Product DescriptionFUSE CLIP TINNED PLTING STRT LDS
Quantity Available Non-Stock
All prices are in GBP

FUSE CLIP TINNED PLTING STRT LDS - BK/1A1907-06 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationBK/1A1907-06
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
TypeClip
Fuse Size1/4" (6.35mm) Diameter
Mounting TypePCB, Vertical
Specifications-
MaterialCartridge Brass, Tin Finish
Termination StyleSolder Lug
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BK 1A1907 06
BK1A190706
283 2338 ND
2832338ND
283-2338

Purchase FUSE CLIP TINNED PLTING STRT LDS - BK/1A1907-06 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE CLIP TINNED PLTING STRT LDS - BK/1A1907-06
Over Voltage, Current, Temperature Devices

FUSE CLIP TINNED PLTING STRT LDS - BK/1A1907-06 (283-2338-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE CLIP TINNED PLTING STRT LDS - BK/1A1907-06
 Order FUSE CLIP TINNED PLTING STRT LDS-BK/1A1907-06 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2338-ND.
FUSE CLIP TINNED PLTING STRT LDS - BK/1A1907-06-R
 Order FUSE CLIP TINNED PLTING STRT LDS-BK/1A1907-06-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2601-ND.
FUSE CLIP TINNED BRONZE STRT LDS - BK/1A3398-07
 Order FUSE CLIP TINNED BRONZE STRT LDS-BK/1A3398-07 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2339-ND.
FUSE CLIP TINNED BRONZE STRT LDS - BK/1A3398-07-R
 Order FUSE CLIP TINNED BRONZE STRT LDS-BK/1A3398-07-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2602-ND.
FUSECLIP 1/4" TIN/BRONZE STR LD - BK/1A1907-07
 Order FUSECLIP 1/4" TIN/BRONZE STR LD-BK/1A1907-07 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1907-07-ND.
FUSECLIP 1/4" TIN/COPPER STR LD - BK/1A1907-03
 Order FUSECLIP 1/4" TIN/COPPER STR LD-BK/1A1907-03 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1907-03-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1120-06
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A1120-06 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1120-06-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1120-06-R
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A1120-06-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1120-06-R-ND.
FUSECLIP 1/4" TIN/COPPER STR LD - BK/1A1907-03-R
 Order FUSECLIP 1/4" TIN/COPPER STR LD-BK/1A1907-03-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2826-ND.
FUSE CLIP TIN STRT LEADS 5MM - BK/1A5018-10
 Order FUSE CLIP TIN STRT LEADS 5MM-BK/1A5018-10 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2335-ND.
FUSE CLIP TIN STRT LEADS 5MM - BK/1A5018-10-R
 Order FUSE CLIP TIN STRT LEADS 5MM-BK/1A5018-10-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2603-ND.
FUSE CLIP TINNED ANGLED LEADS - BK/1A1119-10
 Order FUSE CLIP TINNED ANGLED LEADS-BK/1A1119-10 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2341-ND.
FUSE CLIP TINNED ANGLED LEADS - BK/1A1120-09
 Order FUSE CLIP TINNED ANGLED LEADS-BK/1A1120-09 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2340-ND.
FUSE CLIP TINNED ANGLED LEADS - BK/1A1119-10-R
 Order FUSE CLIP TINNED ANGLED LEADS-BK/1A1119-10-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2598-ND.
FUSE CLIP TINNED ANGLED LEADS - BK/1A1120-09-R
 Order FUSE CLIP TINNED ANGLED LEADS-BK/1A1120-09-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2599-ND.