RELAY PWR PCB SPDT 10A 24VDC - G5LE-1-G-DC24 - Relays

Digi-Key Part Number Z2624-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.74
1.5652
1.3912
1.2522
1.1826
1.04346
0.93911
Extended Price
1.74
39.13
69.56
125.22
295.65
521.73
939.11
Manufacturer Part NumberG5LE-1-G-DC24
Product DescriptionRELAY PWR PCB SPDT 10A 24VDC
Quantity Available 75
All prices are in GBP

RELAY PWR PCB SPDT 10A 24VDC - G5LE-1-G-DC24 - Relays Details
Technical/Catalog InformationG5LE-1-G-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 120VAC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)18 VDC
Coil Current29.2mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G5LE 1 G DC24
G5LE1GDC24
Z2624 ND
Z2624ND
Z2624

Purchase RELAY PWR PCB SPDT 10A 24VDC - G5LE-1-G-DC24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PWR PCB SPDT 10A 24VDC - G5LE-1-G-DC24
Relays

RELAY PWR PCB SPDT 10A 24VDC - G5LE-1-G-DC24 (Z2624-ND)

Related parts Relays:
RELAY PWR PCB SPDT 10A 24VDC - G5LE-1-G-DC24
 Order RELAY PWR PCB SPDT 10A 24VDC-G5LE-1-G-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2624-ND.
RELAY PWR PCB SPDT 16A 24VDC - G5LE-1-E-DC24
 Order RELAY PWR PCB SPDT 16A 24VDC-G5LE-1-E-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2618-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-1-ACD-DC24
 Order RELAY PCB SPDT 10A 24VDC-G5LE-1-ACD-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ACD-DC24-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-1-ASI-DC24
 Order RELAY PCB SPDT 10A 24VDC-G5LE-1-ASI-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ASI-DC24-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-1-CF-DC24
 Order RELAY PCB SPDT 10A 24VDC-G5LE-1-CF-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-CF-DC24-ND.
RELAY PWR PCB SPDT 10A 9VDC - G5LE-1-G-DC9
 Order RELAY PWR PCB SPDT 10A 9VDC-G5LE-1-G-DC9 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2622-ND.
RELAY PWR PCB SPDT 10A 12VDC - G5LE-1-G-DC12
 Order RELAY PWR PCB SPDT 10A 12VDC-G5LE-1-G-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2623-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-14-ACD-DC24
 Order RELAY PCB SPDT 10A 24VDC-G5LE-14-ACD-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-ACD-DC24-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-14-ASI-DC24
 Order RELAY PCB SPDT 10A 24VDC-G5LE-14-ASI-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-ASI-DC24-ND.
RELAY PCB SPDT 10A 24VDC - G5LE-14-CF-DC24
 Order RELAY PCB SPDT 10A 24VDC-G5LE-14-CF-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-CF-DC24-ND.
RELAY PWR PCB SPDT 16A 5VDC - G5LE-1-E-DC5
 Order RELAY PWR PCB SPDT 16A 5VDC-G5LE-1-E-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2616-ND.
RELAY PWR PCB SPDT 16A 12VDC - G5LE-1-E-DC12
 Order RELAY PWR PCB SPDT 16A 12VDC-G5LE-1-E-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2617-ND.
RELAY PWR PCB SPST 16A 24VDC - G5LE-1A-E-DC24
 Order RELAY PWR PCB SPST 16A 24VDC-G5LE-1A-E-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2621-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - G5LE-1-DC24
 Order RELAY PC MNT PWR SPDT 10A 24VDC-G5LE-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1016-ND.
RELAY PCB SPDT 10A 12VDC - G5LE-1-ACD-DC12
 Order RELAY PCB SPDT 10A 12VDC-G5LE-1-ACD-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ACD-DC12-ND.