SWITCH PB ON/OFF SPST 14VDC 10A - 40-4526-00 - Switches

Digi-Key Part Number 545PB-ND
Price Break
1
10
100
1000
Unit Price
1.23
1.043
0.9108
0.79695
Extended Price
1.23
10.43
91.08
796.95
Manufacturer Part Number40-4526-00
Product DescriptionSWITCH PB ON/OFF SPST 14VDC 10A
Quantity Available 916
All prices are in GBP

SWITCH PB ON/OFF SPST 14VDC 10A - 40-4526-00 - Switches Details
Technical/Catalog Information40-4526-00
VendorJudco Manufacturing Inc
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 40 4526 00
40452600
545PB ND
545PBND
545PB

Purchase SWITCH PB ON/OFF SPST 14VDC 10A - 40-4526-00 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB ON/OFF SPST 14VDC 10A - 40-4526-00
Switches

SWITCH PB ON/OFF SPST 14VDC 10A - 40-4526-00 (545PB-ND)

Related parts Switches:
SWITCH PB ON/OFF SPST 14VDC 10A - 40-4526-00
 Order SWITCH PB ON/OFF SPST 14VDC 10A-40-4526-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 545PB-ND.
SWITCH PB ON/OFF SPST 14VDC 10A - 40-4532-00
 Order SWITCH PB ON/OFF SPST 14VDC 10A-40-4532-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 544PB-ND.
SWITCH PB ON/OFF SPST 14VDC 10A - 40-4525-00
 Order SWITCH PB ON/OFF SPST 14VDC 10A-40-4525-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 546PB-ND.
SWITCH PB ON/OFF SPST 14VDC 10A - 40-4523-00
 Order SWITCH PB ON/OFF SPST 14VDC 10A-40-4523-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 547PB-ND.
SWITCH PB ON/OFF SPST 14VDC 10A - 40-4528-00
 Order SWITCH PB ON/OFF SPST 14VDC 10A-40-4528-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 549PB-ND.
SWITCH PB ON/OFF SPST 14VDC 10A - 40-4520-00
 Order SWITCH PB ON/OFF SPST 14VDC 10A-40-4520-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 550PB-ND.
SWITCH PB ON/OFF SPST 14V 2A - 40-3979-00
 Order SWITCH PB ON/OFF SPST 14V 2A-40-3979-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 515PB-ND.
SWITCH PB ON/OFF SPST 125VAC 6A - 40-4524-00
 Order SWITCH PB ON/OFF SPST 125VAC 6A-40-4524-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 548PB-ND.
SWITCH PB ON/OFF SPST 125VAC 6A - 40-4527-00
 Order SWITCH PB ON/OFF SPST 125VAC 6A-40-4527-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 551PB-ND.
SWITCH PB ON/OFF SPST 125VAC 6A - 40-4521-00
 Order SWITCH PB ON/OFF SPST 125VAC 6A-40-4521-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 552PB-ND.
SWITCH PB ON/OFF SPST 14V 2A - 40-1801-03
 Order SWITCH PB ON/OFF SPST 14V 2A-40-1801-03 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 514PB-ND.
SWITCH PB SPDT ON1/OFF/ON2 OFF - 40-3657-00
 Order SWITCH PB SPDT ON1/OFF/ON2 OFF-40-3657-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 522PB-ND.
SWITCH PB SPDT ON1/ON2 WIRES BLK - 40-4169-00
 Order SWITCH PB SPDT ON1/ON2 WIRES BLK-40-4169-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 527PB-ND.
SWITCH PB SPST N/C MOM ULDC 10A - 40-4316-00
 Order SWITCH PB SPST N/C MOM ULDC 10A-40-4316-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 541PB-ND.
SWITCH ON/OFF PUSHB BLK W/NUT - 40-3435-00
 Order SWITCH ON/OFF PUSHB BLK W/NUT-40-3435-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 40-3435-00-ND.