CAP 10UF 10% 750V METAL POLYPRO - B32676G1106K

Digi-Key Part Number 495-3025-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
10.81
8.185
6.9498
5.4054
4.32432
4.01544
3.861
Extended Price
10.81
81.85
694.98
2702.70
4324.32
20077.20
38610.00
Manufacturer Part NumberB32676G1106K
Product DescriptionCAP 10UF 10% 750V METAL POLYPRO
Quantity Available 203
All prices are in GBP

CAP 10UF 10% 750V METAL POLYPRO - B32676G1106K Details
Technical/Catalog InformationB32676G1106K
VendorEPCOS Inc
CategoryCapacitors
Capacitance10µF
Voltage - Rated750V
Tolerance±10%
SeriesMKP
Package / CaseRadial
PackagingBulk
FeaturesHigh Pulse Strength
Maximum Temperature-40°C ~ 100°C
Lead Spacing1.476" (37.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32676G1106K
B32676G1106K
495 3025 ND
4953025ND
495-3025

Purchase CAP 10UF 10% 750V METAL POLYPRO - B32676G1106K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10UF 10% 750V METAL POLYPRO - B32676G1106K
CAP 10UF 10% 750V METAL POLYPRO - B32676G1106K

CAP 10UF 10% 750V METAL POLYPRO - B32676G1106K (495-3025-ND)

Related parts :
CAP 10UF 10% 750V METAL POLYPRO - B32676G1106K
 Order CAP 10UF 10% 750V METAL POLYPRO-B32676G1106K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3025-ND.
CAP 1.0UF 10% 750V METAL POLYPRO - B32674D1105K
 Order CAP 1.0UF 10% 750V METAL POLYPRO-B32674D1105K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2933-ND.
CAP 10UF 10% 750V METAL POLYPRO - B32676E1106K
 Order CAP 10UF 10% 750V METAL POLYPRO-B32676E1106K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2985-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32674D3106K
 Order CAP 10UF 10% 300V METAL POLYPRO-B32674D3106K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2915-ND.
CAP 1.0UF 10% 630V METAL POLYPRO - B32674D6105K
 Order CAP 1.0UF 10% 630V METAL POLYPRO-B32674D6105K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2926-ND.
CAP .68UF 10% 750V METAL POLYPRO - B32674D1684K
 Order CAP .68UF 10% 750V METAL POLYPRO-B32674D1684K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2932-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32674D1155K
 Order CAP 1.5UF 10% 750V METAL POLYPRO-B32674D1155K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2934-ND.
CAP 2.2UF 10% 750V METAL POLYPRO - B32674D1225K
 Order CAP 2.2UF 10% 750V METAL POLYPRO-B32674D1225K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2935-ND.
CAP 3.3UF 10% 750V METAL POLYPRO - B32674D1335K
 Order CAP 3.3UF 10% 750V METAL POLYPRO-B32674D1335K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2936-ND.
CAP 4.0UF 10% 750V METAL POLYPRO - B32674D1405K
 Order CAP 4.0UF 10% 750V METAL POLYPRO-B32674D1405K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2937-ND.
CAP 1.0UF 10% 875V METAL POLYPRO - B32674D8105K
 Order CAP 1.0UF 10% 875V METAL POLYPRO-B32674D8105K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2940-ND.
CAP 10UF 10% 300V METAL POLYPRO - B32676E3106K
 Order CAP 10UF 10% 300V METAL POLYPRO-B32676E3106K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2949-ND.
CAP 10UF 10% 450V METAL POLYPRO - B32676E4106K
 Order CAP 10UF 10% 450V METAL POLYPRO-B32676E4106K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2964-ND.
CAP 10UF 10% 630V METAL POLYPRO - B32676E6106K
 Order CAP 10UF 10% 630V METAL POLYPRO-B32676E6106K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2975-ND.
CAP 1.5UF 10% 750V METAL POLYPRO - B32676E1155K
 Order CAP 1.5UF 10% 750V METAL POLYPRO-B32676E1155K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2978-ND.