CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR

Digi-Key Part Number 478-4453-2-ND
Price Break
3000
6000
9000
24000
51000
Unit Price
0.27324
0.21252
0.20196
0.19008
0.18216
Extended Price
819.72
1275.12
1817.64
4561.92
9290.16
Manufacturer Part Number06035J1R5BBSTR
Product DescriptionCAP CERAMIC 1.5PF 50V 0603 RFSMD
Quantity Available 6000
All prices are in GBP

CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR Details
Technical/Catalog Information06035J1R5BBSTR
VendorAVX Corporation
CategoryCapacitors
Capacitance1.5pF
Voltage - Rated50V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035J1R5BBSTR
06035J1R5BBSTR
478 4453 2 ND
47844532ND
478-4453-2

Purchase CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR

CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR (478-4453-2-ND)

Related parts :
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR
 Order CAP CERAMIC 1.5PF 50V 0603 RFSMD-06035J1R5BBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4453-2-ND.
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR
 Order CAP CERAMIC 1.5PF 50V 0603 RFSMD-06035J1R5BBSTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4453-1-ND.
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR
 Order CAP CERAMIC 1.5PF 50V 0603 RFSMD-06035J1R5BBSTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4453-6-ND.
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBTTR
 Order CAP CERAMIC 1.5PF 50V 0603 RFSMD-06035J1R5BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2811-2-ND.
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBTTR
 Order CAP CERAMIC 1.5PF 50V 0603 RFSMD-06035J1R5BBTTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2811-1-ND.
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBTTR
 Order CAP CERAMIC 1.5PF 50V 0603 RFSMD-06035J1R5BBTTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2811-6-ND.
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR
 Order CAP CERAMIC 1.0PF 50V 0603 RFSMD-06035J1R0BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2808-2-ND.
CAP CERAMIC 1.1PF 50V 0603 RFSMD - 06035J1R1BBTTR
 Order CAP CERAMIC 1.1PF 50V 0603 RFSMD-06035J1R1BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2809-2-ND.
CAP CERAMIC 1.2PF 50V 0603 RFSMD - 06035J1R2BBTTR
 Order CAP CERAMIC 1.2PF 50V 0603 RFSMD-06035J1R2BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2810-2-ND.
CAP CERAMIC 1.8PF 50V 0603 RFSMD - 06035J1R8BBTTR
 Order CAP CERAMIC 1.8PF 50V 0603 RFSMD-06035J1R8BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2812-2-ND.
CAP CERAMIC 2.0PF 50V 0603 RFSMD - 06035J2R0BBTTR
 Order CAP CERAMIC 2.0PF 50V 0603 RFSMD-06035J2R0BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2813-2-ND.
CAP CERAMIC 2.2PF 50V 0603 RFSMD - 06035J2R2BBTTR
 Order CAP CERAMIC 2.2PF 50V 0603 RFSMD-06035J2R2BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2814-2-ND.
CAP CERAMIC 2.4PF 50V 0603 RFSMD - 06035J2R4BBTTR
 Order CAP CERAMIC 2.4PF 50V 0603 RFSMD-06035J2R4BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2815-2-ND.
CAP CERAMIC 2.7PF 50V 0603 RFSMD - 06035J2R7BBTTR
 Order CAP CERAMIC 2.7PF 50V 0603 RFSMD-06035J2R7BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2816-2-ND.
CAP CERAMIC 3.0PF 50V 0603 RFSMD - 06035J3R0BBTTR
 Order CAP CERAMIC 3.0PF 50V 0603 RFSMD-06035J3R0BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2817-2-ND.