CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR - Capacitors

Digi-Key Part Number 478-4435-2-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.19246
0.14969
0.14197
0.13365
0.1283
Extended Price
962.30
1496.90
3549.25
6682.50
12830.00
Manufacturer Part Number0402ZK180GBSTR
Product DescriptionCAP CERAMIC 18PF 10V 0402 RF SMD
Quantity Available 5000
All prices are in GBP

CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR - Capacitors Details
Technical/Catalog Information0402ZK180GBSTR
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated10V
Tolerance±2%
SeriesAccu-P®
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0402ZK180GBSTR
0402ZK180GBSTR
478 4435 2 ND
47844352ND
478-4435-2

Purchase CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR
Capacitors

CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR (478-4435-2-ND)

Related parts Capacitors :
CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR
 Order CAP CERAMIC 18PF 10V 0402 RF SMD-0402ZK180GBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4435-2-ND.
CAP CERAMIC .3PF 25V 0201 RF SMD - 02013J0R3PBWTR
 Order CAP CERAMIC .3PF 25V 0201 RF SMD-02013J0R3PBWTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2711-1-ND.
CAP CERAMIC .8PF 25V 0201 RF SMD - 02013J0R8PBSTR
 Order CAP CERAMIC .8PF 25V 0201 RF SMD-02013J0R8PBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R8PBSTR-ND.
CAP TANT 22UF 10V 20% 0805 SMD - TACR226M010XTA
 Order CAP TANT 22UF 10V 20% 0805 SMD-TACR226M010XTA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3117-2-ND.
CAP TANT 10UF 10V 20% 0603 SMD - TACL106M010XTA
 Order CAP TANT 10UF 10V 20% 0603 SMD-TACL106M010XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3263-1-ND.
CAP CERAMIC 18PF 50V 0603 SMD - ECJ-1VC1H180J
 Order CAP CERAMIC 18PF 50V 0603 SMD-ECJ-1VC1H180J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC180ACVCT-ND.
CAP TANTALUM 22UF 10V 10% SMD - TAJA226K010R
 Order CAP TANTALUM 22UF 10V 10% SMD-TAJA226K010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1663-2-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJA106K010R
 Order CAP TANTALUM 10UF 10V 10% SMD-TAJA106K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1654-1-ND.
CAP TANTALUM 4.7UF 10V 10% SMD - TAJA475K010R
 Order CAP TANTALUM 4.7UF 10V 10% SMD-TAJA475K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2350-1-ND.
CAP TANTALUM 470UF 10V 10% SMD - TAJE477K010R
 Order CAP TANTALUM 470UF 10V 10% SMD-TAJE477K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1749-6-ND.
CAP CERM .10UF 10V 10% X7R 0306 - 0306ZC104KAT2A
 Order CAP CERM .10UF 10V 10% X7R 0306-0306ZC104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2891-1-ND.
CAP CERAMIC .10UF 10V X7R 0402 - C0402C104K8RACTU
 Order CAP CERAMIC .10UF 10V X7R 0402-C0402C104K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3520-1-ND.
CAP TANTALUM 22UF 10V 10% SMD - TAJB226K010R
 Order CAP TANTALUM 22UF 10V 10% SMD-TAJB226K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3039-1-ND.
CAP CERM .10UF 50V 5% 0805 SMD - 08055C104JAT2A
 Order CAP CERM .10UF 50V 5% 0805 SMD-08055C104JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3352-2-ND.
CAP TANTALUM 100UF 10V 10% SMD - TAJD107K010R
 Order CAP TANTALUM 100UF 10V 10% SMD-TAJD107K010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3355-2-ND.