CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABSTR - Capacitors

Digi-Key Part Number 478-4375-2-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.14256
0.11088
0.1056
0.099
0.09504
Extended Price
712.80
1108.80
2640.00
4950.00
9504.00
Manufacturer Part Number02013J1R8ABSTR
Product DescriptionCAP CERAMIC 1.8PF 25V 0201 RFSMD
Quantity Available 5000
All prices are in GBP

CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABSTR - Capacitors Details
Technical/Catalog Information02013J1R8ABSTR
VendorAVX Corporation
CategoryCapacitors
Capacitance1.8pF
Voltage - Rated25V
Tolerance±0.05pF
SeriesAccu-P®
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 02013J1R8ABSTR
02013J1R8ABSTR
478 4375 2 ND
47843752ND
478-4375-2

Purchase CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABSTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABSTR
Capacitors

CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABSTR (478-4375-2-ND)

Related parts Capacitors :
CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABSTR
 Order CAP CERAMIC 1.8PF 25V 0201 RFSMD-02013J1R8ABSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4375-2-ND.
CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABSTR
 Order CAP CERAMIC 1.8PF 25V 0201 RFSMD-02013J1R8ABSTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4375-1-ND.
CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABSTR
 Order CAP CERAMIC 1.8PF 25V 0201 RFSMD-02013J1R8ABSTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4375-6-ND.
CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABWTR
 Order CAP CERAMIC 1.8PF 25V 0201 RFSMD-02013J1R8ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2726-2-ND.
CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABWTR
 Order CAP CERAMIC 1.8PF 25V 0201 RFSMD-02013J1R8ABWTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2726-1-ND.
CAP CERAMIC 1.0PF 25V 0201 RFSMD - 02013J1R0ABWTR
 Order CAP CERAMIC 1.0PF 25V 0201 RFSMD-02013J1R0ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2718-2-ND.
CAP CERAMIC 1.1PF 25V 0201 RFSMD - 02013J1R1ABWTR
 Order CAP CERAMIC 1.1PF 25V 0201 RFSMD-02013J1R1ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2719-2-ND.
CAP CERAMIC 1.2PF 25V 0201 RFSMD - 02013J1R2ABWTR
 Order CAP CERAMIC 1.2PF 25V 0201 RFSMD-02013J1R2ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2720-2-ND.
CAP CERAMIC 1.3PF 25V 0201 RFSMD - 02013J1R3ABWTR
 Order CAP CERAMIC 1.3PF 25V 0201 RFSMD-02013J1R3ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2721-2-ND.
CAP CERAMIC 1.4PF 25V 0201 RFSMD - 02013J1R4ABWTR
 Order CAP CERAMIC 1.4PF 25V 0201 RFSMD-02013J1R4ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2722-2-ND.
CAP CERAMIC 1.5PF 25V 0201 RFSMD - 02013J1R5ABWTR
 Order CAP CERAMIC 1.5PF 25V 0201 RFSMD-02013J1R5ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2723-2-ND.
CAP CERAMIC 1.6PF 25V 0201 RFSMD - 02013J1R6ABWTR
 Order CAP CERAMIC 1.6PF 25V 0201 RFSMD-02013J1R6ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2724-2-ND.
CAP CERAMIC 1.7PF 25V 0201 RFSMD - 02013J1R7ABWTR
 Order CAP CERAMIC 1.7PF 25V 0201 RFSMD-02013J1R7ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2725-2-ND.
CAP CERAMIC 1.9PF 25V 0201 RFSMD - 02013J1R9ABWTR
 Order CAP CERAMIC 1.9PF 25V 0201 RFSMD-02013J1R9ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2727-2-ND.
CAP CERAMIC 2.0PF 25V 0201 RFSMD - 02013J2R0ABWTR
 Order CAP CERAMIC 2.0PF 25V 0201 RFSMD-02013J2R0ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2728-2-ND.