CONN RPMCX FEMALE R/A SURFACE MT - CONREVMCX002-SMD - Connectors

Digi-Key Part Number CONREVMCX002-SMD-ND
Price Break
1
25
100
200
Unit Price
2.6
2.376
2.0345
1.85625
Extended Price
2.60
59.40
203.45
371.25
Manufacturer Part NumberCONREVMCX002-SMD
Product DescriptionCONN RPMCX FEMALE R/A SURFACE MT
Quantity Available 1
All prices are in GBP

CONN RPMCX FEMALE R/A SURFACE MT - CONREVMCX002-SMD - Connectors Details
Technical/Catalog InformationCONREVMCX002-SMD
VendorLinx Technologies Inc.
CategoryConnectors
Connector TypeRP-MCX - Male Pin (Jack)
Cable Group-
Contact TerminationCrimp, Single, Right Angle
Body Style*
Frequency-
PackagingBulk
ColorGold
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CONREVMCX002 SMD
CONREVMCX002SMD

Purchase CONN RPMCX FEMALE R/A SURFACE MT - CONREVMCX002-SMD - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RPMCX FEMALE R/A SURFACE MT - CONREVMCX002-SMD
Connectors

CONN RPMCX FEMALE R/A SURFACE MT - CONREVMCX002-SMD (CONREVMCX002-SMD-ND)

Related parts Connectors:
CONN RPMCX FEMALE R/A SURFACE MT - CONREVMCX002-SMD
 Order CONN RPMCX FEMALE R/A SURFACE MT-CONREVMCX002-SMD online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVMCX002-SMD-ND.
CONN MCX FEMALE R/A SURFACE MT - CONMCX002-SMD
 Order CONN MCX FEMALE R/A SURFACE MT-CONMCX002-SMD online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONMCX002-SMD-ND.
CONN MMCX FEMALE R/A SURFACE MT - CONMMCX002-SMD
 Order CONN MMCX FEMALE R/A SURFACE MT-CONMMCX002-SMD online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONMMCX002-SMD-ND.
CONN RPMCX FEMALE R/A PCB MT EXT - CONREVMCX002-L
 Order CONN RPMCX FEMALE R/A PCB MT EXT-CONREVMCX002-L online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVMCX002-L-ND.
CONN RPMCX FEMALE SURFACE MOUNT - CONREVMCX001-SMD
 Order CONN RPMCX FEMALE SURFACE MOUNT-CONREVMCX001-SMD online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVMCX001-SMD-ND.
CONN RPMCX FEMALE EDGE MT 0.062" - CONREVMCX003.062
 Order CONN RPMCX FEMALE EDGE MT 0.062"-CONREVMCX003.062 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVMCX003.062-ND.
CONN RPMCX FEMALE PCB MOUNT - CONREVMCX001
 Order CONN RPMCX FEMALE PCB MOUNT-CONREVMCX001 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVMCX001-ND.
CONN MCX FEMALE SURFACE MOUNT - CONMCX001-SMD
 Order CONN MCX FEMALE SURFACE MOUNT-CONMCX001-SMD online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONMCX001-SMD-ND.
CONN MMCX FEMALE SURFACE MOUNT - CONMMCX001-SMD
 Order CONN MMCX FEMALE SURFACE MOUNT-CONMMCX001-SMD online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONMMCX001-SMD-ND.
CONN MCX FEMALE EDGE MT 0.031" - CONMCX003.031
 Order CONN MCX FEMALE EDGE MT 0.031"-CONMCX003.031 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONMCX003.031-ND.
CONN MCX FEMALE EDGE MT 0.062" - CONMCX003.062
 Order CONN MCX FEMALE EDGE MT 0.062"-CONMCX003.062 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONMCX003.062-ND.
CONN RPMCX FEM EDGE MT 0.062"EXT - CONREVMCX003.062-L
 Order CONN RPMCX FEM EDGE MT 0.062"EXT-CONREVMCX003.062-L online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVMCX003.062-L-ND.
CONN RPMCX FEM BULKHD MT RG-174 - CONREVMCX005
 Order CONN RPMCX FEM BULKHD MT RG-174-CONREVMCX005 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVMCX005-ND.
CONN RPMCX FEM BULKHD MT RG-178 - CONREVMCX005-R178
 Order CONN RPMCX FEM BULKHD MT RG-178-CONREVMCX005-R178 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVMCX005-R178-ND.
CONN SMA FEMALE PCB MT EXT - CONSMA008
 Order CONN SMA FEMALE PCB MT EXT-CONSMA008 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONSMA008-ND.