RELAY 60VAC/DC 6.5A ISOPLUS264 - CPC1909J - Relays

Digi-Key Part Number CLA281-ND
Price Break
1
25
50
100
250
500
Unit Price
7.51
6.3544
5.199
3.8357
3.23492
3.00386
Extended Price
7.51
158.86
259.95
383.57
808.73
1501.93
Manufacturer Part NumberCPC1909J
Product DescriptionRELAY 60VAC/DC 6.5A ISOPLUS264
Quantity Available 0
All prices are in GBP

RELAY 60VAC/DC 6.5A ISOPLUS264 - CPC1909J - Relays Details
Technical/Catalog InformationCPC1909J
VendorClare
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / CaseISOPLUS264™
CircuitSPST-NO (1 Form A)
Load Current6.5A
Voltage - Input1.2VDC
Voltage - Load0 ~ 60V
Output TypeAC, DC
On-State Resistance100 mOhm
SeriesCPC, OptoMOS®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CPC1909J
CPC1909J
CLA281 ND
CLA281ND
CLA281

Purchase RELAY 60VAC/DC 6.5A ISOPLUS264 - CPC1909J - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY 60VAC/DC 6.5A ISOPLUS264 - CPC1909J
Relays

RELAY 60VAC/DC 6.5A ISOPLUS264 - CPC1909J (CLA281-ND)

Related parts Relays:
RELAY 60VAC/DC 6.5A ISOPLUS264 - CPC1909J
 Order RELAY 60VAC/DC 6.5A ISOPLUS264-CPC1909J online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA281-ND.
RELAY OPTOMOS 200MA 6-SMT - CPC1510GS
 Order RELAY OPTOMOS 200MA 6-SMT-CPC1510GS online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC1510GS-ND.
RELAY REED SIP SPST .5A 5V - 9001-05-00
 Order RELAY REED SIP SPST .5A 5V-9001-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1055-ND.
RELAY REED SIP SPST .5A 5V - 9007-05-00
 Order RELAY REED SIP SPST .5A 5V-9007-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1062-ND.
RELAY PWR SPST PCB 5A 12VDC - G5PA-1-DC12
 Order RELAY PWR SPST PCB 5A 12VDC-G5PA-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-DC12-ND.
RELAY PWR SPST PCB 5A 24VDC - G5PA-1-8-DC24
 Order RELAY PWR SPST PCB 5A 24VDC-G5PA-1-8-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-8-DC24-ND.
RELAY PCB MINI SPST 5A 24VDC - G6B-1114P-1-US-DC24
 Order RELAY PCB MINI SPST 5A 24VDC-G6B-1114P-1-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-1114P-1USDC24-ND.
RELAY LATCHING SPST-NO 5A 6VDC - G6BK-1114P-US-DC6
 Order RELAY LATCHING SPST-NO 5A 6VDC-G6BK-1114P-US-DC6 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6BK-1114P-US-DC6-ND.
CONV DC 1.5V 5A 24VIN HZ SMD - PT4146C
 Order CONV DC 1.5V 5A 24VIN HZ SMD-PT4146C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4146C-ND.
RELAY REED SPST-NO .5A 24V - HE421A2450
 Order RELAY REED SPST-NO .5A 24V-HE421A2450 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE122-ND.
RELAY PWR LATCH DPDT 5A 120VAC - MY2K-AC120
 Order RELAY PWR LATCH DPDT 5A 120VAC-MY2K-AC120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2055-ND.
RELAY PWR LATCH DPDT 5A 24VDC - MY2K-DC24
 Order RELAY PWR LATCH DPDT 5A 24VDC-MY2K-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2057-ND.
RELAY REED DIP SPST .5A 5V - 8001-05-111
 Order RELAY REED DIP SPST .5A 5V-8001-05-111 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 8001-05-111-ND.
RELAY SSR DC OUT 3A 6VDC DIN - MS11-DMP6301A
 Order RELAY SSR DC OUT 3A 6VDC DIN-MS11-DMP6301A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number MS11-DMP6301A-ND.
RELAY SSR DC 25A 480VAC PCB - PF480D25
 Order RELAY SSR DC 25A 480VAC PCB-PF480D25 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1609-ND.