IC FPGA 324 CLB'S 208-PQFP - XC4008E-3PQ208C - Integrated Circuits (ICs)

Digi-Key Part Number 122-1099-ND
Price Break
24
Unit Price
62.83208
Extended Price
1507.97
Manufacturer Part NumberXC4008E-3PQ208C
Product DescriptionIC FPGA 324 CLB'S 208-PQFP
Quantity Available 0
All prices are in GBP

IC FPGA 324 CLB'S 208-PQFP - XC4008E-3PQ208C - Integrated Circuits (ICs) Details
Technical/Catalog InformationXC4008E-3PQ208C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates8000
Number of I /O144
Number of Registers936
Number of Logic Blocks/Elements324
Delay Time3.0nS
Names, Registered & Trademark NamesXC4000
Package / Case208-PQFP
Voltage5V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC4008E 3PQ208C
XC4008E3PQ208C
122 1099 ND
1221099ND
122-1099

Purchase IC FPGA 324 CLB'S 208-PQFP - XC4008E-3PQ208C - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FPGA 324 CLB'S 208-PQFP - XC4008E-3PQ208C
Integrated Circuits (ICs)

IC FPGA 324 CLB'S 208-PQFP - XC4008E-3PQ208C (122-1099-ND)

Related parts Integrated Circuits (ICs):
IC FPGA 324 CLB'S 208-PQFP - XC4008E-3PQ208C
 Order IC FPGA 324 CLB'S 208-PQFP-XC4008E-3PQ208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1099-ND.
IC FPGA 324 CLB'S 84-PLCC - XC5210-5PC84C
 Order IC FPGA 324 CLB'S 84-PLCC-XC5210-5PC84C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1144-ND.
IC FPGA 3.3V C-TEMP 208-PQFP - XCS40XL-4PQ208C
 Order IC FPGA 3.3V C-TEMP 208-PQFP-XCS40XL-4PQ208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS40XL-4PQ208C-ND.
IC FPGA 484 CLB'S 160-PQFP - XC3195A-3PQ160C
 Order IC FPGA 484 CLB'S 160-PQFP-XC3195A-3PQ160C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1085-ND.
IC FPGA 100 CLB'S 100-PQFP - XC4003E-4PQ100C
 Order IC FPGA 100 CLB'S 100-PQFP-XC4003E-4PQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1088-ND.
IC FPGA 196 CLB'S 100-PQFP - XC4005E-3PQ100C
 Order IC FPGA 196 CLB'S 100-PQFP-XC4005E-3PQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1089-ND.
IC FPGA 64 CLB'S 100-PQFP - XC5202-6PQ100C
 Order IC FPGA 64 CLB'S 100-PQFP-XC5202-6PQ100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1132-ND.
IC FPGA 400 CLB'S 84-PLCC - XC4010E-4PC84C
 Order IC FPGA 400 CLB'S 84-PLCC-XC4010E-4PC84C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1102-ND.
IC FPGA 64 CLB'S 84-PLCC - XC5202-6PC84C
 Order IC FPGA 64 CLB'S 84-PLCC-XC5202-6PC84C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1131-ND.
IC FPGA 2.5V 4-SPEED 240-PQFP - XQV100-4PQ240N
 Order IC FPGA 2.5V 4-SPEED 240-PQFP-XQV100-4PQ240N online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XQV100-4PQ240N-ND.
IC FPGA 1.8V 1536 CLB'S 208-PQFP - XC2S300E-6PQ208C
 Order IC FPGA 1.8V 1536 CLB'S 208-PQFP-XC2S300E-6PQ208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1211-ND.
IC FPGA 2.5V 96 CLB'S 144-PQFP - XC2S15-5TQ144C
 Order IC FPGA 2.5V 96 CLB'S 144-PQFP-XC2S15-5TQ144C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1218-ND.
IC SPARTAN-II FPGA 100K 208-PQFP - XC2S100-5PQG208C
 Order IC SPARTAN-II FPGA 100K 208-PQFP-XC2S100-5PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1304-ND.
IC SPARTAN-3E FPGA 250K 208-PQFP - XC3S250E-4PQG208C
 Order IC SPARTAN-3E FPGA 250K 208-PQFP-XC3S250E-4PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1483-ND.
IC SPARTAN-3 FPGA 400K 208-PQFP - XC3S400-4PQG208C
 Order IC SPARTAN-3 FPGA 400K 208-PQFP-XC3S400-4PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1519-ND.