COUPLING F/OPTIC THREAD W/PAN MM - 6112 - Fiber Optics
COUPLING F/OPTIC THREAD W/PAN MM - 6112 - Fiber Optics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||
COUPLING F/OPTIC THREAD W/PAN MM - 6112 (MF6112-ND)
Related parts Fiber Optics:COUPLING F/OPTIC THREAD W/PAN MM - 6112
Order COUPLING F/OPTIC THREAD W/PAN MM-6112 online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6112-ND.
COUPLING F/OPTIC THREADED SM - 8110
Order COUPLING F/OPTIC THREADED SM-8110 online from Digi-Key. Manufactured by 3M. Digi-Key part number MF8110-ND.
CONN F/OPTIC HOT MELT ST MM - 6100-W
Order CONN F/OPTIC HOT MELT ST MM-6100-W online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6100-ND.
CONN F/OPTIC HOT MELT SC MM - 6300-W
Order CONN F/OPTIC HOT MELT SC MM-6300-W online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6300-ND.
CONN F/OPTIC CRIMPLOK ST MM - 6901
Order CONN F/OPTIC CRIMPLOK ST MM-6901 online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6901-ND.
STRIPPER FIBER OPTIC 3 MM JACKET - FS-54S-D2
Order STRIPPER FIBER OPTIC 3 MM JACKET-FS-54S-D2 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K489-ND.
CABLE FIBER OPTIC THRU BEM M4 - E32-TC200
Order CABLE FIBER OPTIC THRU BEM M4-E32-TC200 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1188-ND.
FIBER OPTIC CONN SC TYPE 125 UM - 954-101-5005
Order FIBER OPTIC CONN SC TYPE 125 UM-954-101-5005 online from Digi-Key. Manufactured by Amphenol Fiberoptic Division. Digi-Key part number AFP1011-ND.
BASIC FIBER OPTICS TOOLING KIT - 927-100-5000
Order BASIC FIBER OPTICS TOOLING KIT-927-100-5000 online from Digi-Key. Manufactured by Amphenol Fiberoptic Division. Digi-Key part number AFP1018-ND.
IR SWITCH SLOTTED OPTICAL - QVA11234
Order IR SWITCH SLOTTED OPTICAL-QVA11234 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QVA11234-ND.
IC SWITCH IR OPTICAL SLOT 3.81MM - QVE11233
Order IC SWITCH IR OPTICAL SLOT 3.81MM-QVE11233 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QVE11233-ND.
LED IR FIBER OPTIC 2A 950NM - IF-E91A
Order LED IR FIBER OPTIC 2A 950NM-IF-E91A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB118-ND.
PHOTODIODE FIBER OPTIC PLASTIC - IF-D91
Order PHOTODIODE FIBER OPTIC PLASTIC-IF-D91 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB120-ND.
PHOTOTRANSISTOR FIBER OPTIC - IF-D92
Order PHOTOTRANSISTOR FIBER OPTIC-IF-D92 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB121-ND.
KIT TERMINATION CRIMPLOK ST & SC - 6955
Order KIT TERMINATION CRIMPLOK ST & SC-6955 online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6955-ND.