RES 205 OHM 1/8W .5% 0805 - RG2012N-2050-D-T5 - Resistors

Digi-Key Part Number RG2012N-2050-D-T5-ND
Price Break
5000
Unit Price
0.07392
Extended Price
369.60
Manufacturer Part NumberRG2012N-2050-D-T5
Product DescriptionRES 205 OHM 1/8W .5% 0805
Quantity Available Non-Stock
All prices are in GBP

RES 205 OHM 1/8W .5% 0805 - RG2012N-2050-D-T5 - Resistors Details
Technical/Catalog InformationRG2012N-2050-D-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms205
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working100V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 2050 D T5
RG2012N2050DT5

Purchase RES 205 OHM 1/8W .5% 0805 - RG2012N-2050-D-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 205 OHM 1/8W .5% 0805 - RG2012N-2050-D-T5
Resistors

RES 205 OHM 1/8W .5% 0805 - RG2012N-2050-D-T5 (RG2012N-2050-D-T5-ND)

Related parts Resistors:
RES 205 OHM 1/8W .5% 0805 - RG2012N-2050-D-T5
 Order RES 205 OHM 1/8W .5% 0805-RG2012N-2050-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2050-D-T5-ND.
RES 205 OHM 1/8W .25% 0805 - RG2012N-2050-C-T5
 Order RES 205 OHM 1/8W .25% 0805-RG2012N-2050-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2050-C-T5-ND.
RES 205 OHM 1/8W .5% 0805 - RG2012V-2050-D-T5
 Order RES 205 OHM 1/8W .5% 0805-RG2012V-2050-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-2050-D-T5-ND.
RES 205 OHM 1/8W .5% 0805 - RG2012P-2050-D-T5
 Order RES 205 OHM 1/8W .5% 0805-RG2012P-2050-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-2050-D-T5-ND.
RES 205 OHM 1/10W .05% 0805 - RG2012N-2050-W-T5
 Order RES 205 OHM 1/10W .05% 0805-RG2012N-2050-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2050-W-T5-ND.
RES 205 OHM 1/8W .25% 0805 - RG2012V-2050-C-T5
 Order RES 205 OHM 1/8W .25% 0805-RG2012V-2050-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-2050-C-T5-ND.
RES 205 OHM 1/8W .25% 0805 - RG2012P-2050-C-T5
 Order RES 205 OHM 1/8W .25% 0805-RG2012P-2050-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-2050-C-T5-ND.
RES 47 OHM 1/8W .5% 0805 - RG2012N-470-D-T5
 Order RES 47 OHM 1/8W .5% 0805-RG2012N-470-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-470-D-T5-ND.
RES 51 OHM 1/8W .5% 0805 - RG2012N-510-D-T5
 Order RES 51 OHM 1/8W .5% 0805-RG2012N-510-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-510-D-T5-ND.
RES 56 OHM 1/8W .5% 0805 - RG2012N-560-D-T5
 Order RES 56 OHM 1/8W .5% 0805-RG2012N-560-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-560-D-T5-ND.
RES 62 OHM 1/8W .5% 0805 - RG2012N-620-D-T5
 Order RES 62 OHM 1/8W .5% 0805-RG2012N-620-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-620-D-T5-ND.
RES 68 OHM 1/8W .5% 0805 - RG2012N-680-D-T5
 Order RES 68 OHM 1/8W .5% 0805-RG2012N-680-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-680-D-T5-ND.
RES 75 OHM 1/8W .5% 0805 - RG2012N-750-D-T5
 Order RES 75 OHM 1/8W .5% 0805-RG2012N-750-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-750-D-T5-ND.
RES 82 OHM 1/8W .5% 0805 - RG2012N-820-D-T5
 Order RES 82 OHM 1/8W .5% 0805-RG2012N-820-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-820-D-T5-ND.
RES 91 OHM 1/8W .5% 0805 - RG2012N-910-D-T5
 Order RES 91 OHM 1/8W .5% 0805-RG2012N-910-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-910-D-T5-ND.