CONN HEADER RT ANG 3.50MM 12POS - 1615620000

Digi-Key Part Number 281-1132-ND
Price Break
1
10
100
500
1000
Unit Price
3.03
2.726
2.4235
2.12058
1.81764
Extended Price
3.03
27.26
242.35
1060.29
1817.64
Manufacturer Part Number1615620000
Product DescriptionCONN HEADER RT ANG 3.50MM 12POS
Quantity Available 199
All prices are in GBP

CONN HEADER RT ANG 3.50MM 12POS - 1615620000 Details
Technical/Catalog Information1615620000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions12
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesSL
FeaturesFlange
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1615620000
1615620000
281 1132 ND
2811132ND
281-1132

Purchase CONN HEADER RT ANG 3.50MM 12POS - 1615620000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER RT ANG 3.50MM 12POS - 1615620000
CONN HEADER RT ANG 3.50MM 12POS - 1615620000

CONN HEADER RT ANG 3.50MM 12POS - 1615620000 (281-1132-ND)

Related parts :
CONN HEADER RT ANG 3.50MM 12POS - 1615620000
 Order CONN HEADER RT ANG 3.50MM 12POS-1615620000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1132-ND.
CONN HEADER RT ANG 3.50MM 12POS - 1615490000
 Order CONN HEADER RT ANG 3.50MM 12POS-1615490000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1123-ND.
CONN HEADER RT ANG 3.50MM 2POS - 1614160000
 Order CONN HEADER RT ANG 3.50MM 2POS-1614160000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1117-ND.
CONN HEADER RT ANG 3.50MM 3POS - 1615420000
 Order CONN HEADER RT ANG 3.50MM 3POS-1615420000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1118-ND.
CONN HEADER RT ANG 3.50MM 4POS - 1615430000
 Order CONN HEADER RT ANG 3.50MM 4POS-1615430000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1119-ND.
CONN HEADER RT ANG 3.50MM 6POS - 1615440000
 Order CONN HEADER RT ANG 3.50MM 6POS-1615440000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1120-ND.
CONN HEADER RT ANG 3.50MM 8POS - 1614180000
 Order CONN HEADER RT ANG 3.50MM 8POS-1614180000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1121-ND.
CONN HEADER RT ANG 3.50MM 10POS - 1615470000
 Order CONN HEADER RT ANG 3.50MM 10POS-1615470000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1122-ND.
CONN HEADER RT ANG 3.50MM 16POS - 1614190000
 Order CONN HEADER RT ANG 3.50MM 16POS-1614190000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1124-ND.
CONN HEADER RT ANG 3.50MM 24POS - 1618050000
 Order CONN HEADER RT ANG 3.50MM 24POS-1618050000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1125-ND.
CONN HEADER RT ANG 3.50MM 2POS - 1615530000
 Order CONN HEADER RT ANG 3.50MM 2POS-1615530000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1126-ND.
CONN HEADER RT ANG 3.50MM 3POS - 1615540000
 Order CONN HEADER RT ANG 3.50MM 3POS-1615540000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1127-ND.
CONN HEADER RT ANG 3.50MM 4POS - 1615550000
 Order CONN HEADER RT ANG 3.50MM 4POS-1615550000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1128-ND.
CONN HEADER RT ANG 3.50MM 6POS - 1615570000
 Order CONN HEADER RT ANG 3.50MM 6POS-1615570000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1129-ND.
CONN HEADER RT ANG 3.50MM 8POS - 1614200000
 Order CONN HEADER RT ANG 3.50MM 8POS-1614200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1130-ND.