CONN PLUG TERM BLCK 3.50MM 10POS - 1687960000

Digi-Key Part Number 281-1077-ND
Price Break
50
Unit Price
6.2884
Extended Price
314.42
Manufacturer Part Number1687960000
Product DescriptionCONN PLUG TERM BLCK 3.50MM 10POS
Quantity Available Non-Stock
All prices are in GBP

CONN PLUG TERM BLCK 3.50MM 10POS - 1687960000 Details
Technical/Catalog Information1687960000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypePlug
Number of Positions10
Wire Size14-28 AWG
ColorBlack
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesBL
Features-
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1687960000
1687960000
281 1077 ND
2811077ND
281-1077

Purchase CONN PLUG TERM BLCK 3.50MM 10POS - 1687960000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG TERM BLCK 3.50MM 10POS - 1687960000
CONN PLUG TERM BLCK 3.50MM 10POS - 1687960000

CONN PLUG TERM BLCK 3.50MM 10POS - 1687960000 (281-1077-ND)

Related parts :
CONN PLUG TERM BLCK 3.50MM 10POS - 1687960000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1687960000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1077-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1690500000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1690500000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1005-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1691190000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1691190000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1014-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1638860000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1638860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1023-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1639320000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1639320000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1032-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1639780000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1639780000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1041-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1640240000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1640240000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1050-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1610200000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1610200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1059-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1615860000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1615860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1068-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000
 Order CONN PLUG TERM BLCK 3.50MM 12POS-1690520000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1006-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1690560000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1690560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1007-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1690640000
 Order CONN PLUG TERM BLCK 3.50MM 24POS-1690640000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1008-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1691210000
 Order CONN PLUG TERM BLCK 3.50MM 12POS-1691210000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1015-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1691250000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1691250000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1016-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1691330000
 Order CONN PLUG TERM BLCK 3.50MM 24POS-1691330000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1017-ND.