CONN PLUG TERM BLCK 3.50MM 16POS - 1615770000 - Connectors

Digi-Key Part Number 281-1061-ND
Price Break
1
10
100
500
1000
Unit Price
10.41
9.365
8.3239
7.28344
6.24294
Extended Price
10.41
93.65
832.39
3641.72
6242.94
Manufacturer Part Number1615770000
Product DescriptionCONN PLUG TERM BLCK 3.50MM 16POS
Quantity Available 580
All prices are in GBP

CONN PLUG TERM BLCK 3.50MM 16POS - 1615770000 - Connectors Details
Technical/Catalog Information1615770000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypePlug
Number of Positions16
Wire Size14-28 AWG
ColorBlack
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesBL
Features-
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1615770000
1615770000
281 1061 ND
2811061ND
281-1061

Purchase CONN PLUG TERM BLCK 3.50MM 16POS - 1615770000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG TERM BLCK 3.50MM 16POS - 1615770000
Connectors

CONN PLUG TERM BLCK 3.50MM 16POS - 1615770000 (281-1061-ND)

Related parts Connectors:
CONN PLUG TERM BLCK 3.50MM 16POS - 1615770000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1615770000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1061-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1690560000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1690560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1007-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1691250000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1691250000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1016-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1638920000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1638920000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1025-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1639380000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1639380000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1034-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1639840000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1639840000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1043-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1640300000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1640300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1052-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1615920000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1615920000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1070-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1688020000
 Order CONN PLUG TERM BLCK 3.50MM 16POS-1688020000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1079-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1690500000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1690500000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1005-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000
 Order CONN PLUG TERM BLCK 3.50MM 12POS-1690520000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1006-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1690640000
 Order CONN PLUG TERM BLCK 3.50MM 24POS-1690640000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1008-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1691190000
 Order CONN PLUG TERM BLCK 3.50MM 10POS-1691190000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1014-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1691210000
 Order CONN PLUG TERM BLCK 3.50MM 12POS-1691210000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1015-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1691330000
 Order CONN PLUG TERM BLCK 3.50MM 24POS-1691330000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1017-ND.