CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT - Connectors
CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT (CP-2518TR-ND)
Related parts Connectors:CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT
Order CONN STEREO JACK 2.5MM SMT T&R-SJ-2515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2518TR-ND.
CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N
Order CONN STEREO JACK 2.5MM 3P PCB-SJ-2509N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2509N-ND.
CONN STEREO JACK 2.5MM 4P PCB - SJ-2504N
Order CONN STEREO JACK 2.5MM 4P PCB-SJ-2504N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2504N-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
Order CONN STEREO JACK 3.5MM 3/3P PCB-SJD-3510-33 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN AUDIO JACK STEREO 2.5MM SMD - SJ1-2514-SMT
Order CONN AUDIO JACK STEREO 2.5MM SMD-SJ1-2514-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2514SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
Order CONN AUDIO JACK 2.5MM STEREO-SJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513
Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BPJTR-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
Order CONN POWER JACK 2.1MM SMD-PJ-002A-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.
CONN POWER JACK 1MM SMT - PJ-014C-SMT-1
Order CONN POWER JACK 1MM SMT-PJ-014C-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CPJ-ND.
CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1
Order CONN PWR JACK 2.1X5.5MM SMD-PJ-002AH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJ-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
Order CONN POWER JACK 2.1X5.5MM HI CUR-PJ-002AH-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002AHPJCT-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002BPJCT-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
Order CONN POWER JACK 2X5.5MM VERT SMD-PJ-006A-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006APJCT-ND.