CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681 - Capacitors

Digi-Key Part Number 4292PHCT-ND
Price Break
1
10
Unit Price
11.27
10.327
Extended Price
11.27
103.27
Manufacturer Part Number2222 123 15681
Product DescriptionCAP 16V 680UF SOLID ELECT AXIAL
Quantity Available 0
All prices are in GBP

CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681 - Capacitors Details
Technical/Catalog Information2222 123 15681
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance680µF
Voltage - Rated16V
Tolerance±20%
SeriesSAL-A 123
Package / CaseAxial
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)180.0 mOhm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2222 123 15681
2222 123 15681
4292PHCT ND
4292PHCTND
4292PHCT

Purchase CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681
Capacitors

CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681 (4292PHCT-ND)

Related parts Capacitors :
CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681
 Order CAP 16V 680UF SOLID ELECT AXIAL-2222 123 15681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4292PHTB-ND.
CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681
 Order CAP 16V 680UF SOLID ELECT AXIAL-2222 123 15681 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4292PHCT-ND.
CAP 16V 680UF SOLID ELECT AXIAL - 2281 123 15681
 Order CAP 16V 680UF SOLID ELECT AXIAL-2281 123 15681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 15681-ND.
CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681
 Order CAP 6.3V 680UF SOLID ELECT AXIAL-2222 123 13681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4268PHTB-ND.
CAP 10V 680UF SOLID ELECT AXIAL - 2222 123 14681
 Order CAP 10V 680UF SOLID ELECT AXIAL-2222 123 14681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4279PHTB-ND.
CAP 16V 10UF SOLID ELECT AXIAL - 2222 123 15109
 Order CAP 16V 10UF SOLID ELECT AXIAL-2222 123 15109 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4281PHTB-ND.
CAP 16V 15UF SOLID ELECT AXIAL - 2222 123 15159
 Order CAP 16V 15UF SOLID ELECT AXIAL-2222 123 15159 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4282PHTB-ND.
CAP 16V 22UF SOLID ELECT AXIAL - 2222 123 15229
 Order CAP 16V 22UF SOLID ELECT AXIAL-2222 123 15229 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4283PHTB-ND.
CAP 16V 33UF SOLID ELECT AXIAL - 2222 123 15339
 Order CAP 16V 33UF SOLID ELECT AXIAL-2222 123 15339 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4284PHTB-ND.
CAP 16V 47UF SOLID ELECT AXIAL - 2222 123 15479
 Order CAP 16V 47UF SOLID ELECT AXIAL-2222 123 15479 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4285PHTB-ND.
CAP 16V 68UF SOLID ELECT AXIAL - 2222 123 15689
 Order CAP 16V 68UF SOLID ELECT AXIAL-2222 123 15689 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4286PHTB-ND.
CAP 16V 100UF SOLID ELECT AXIAL - 2222 123 15101
 Order CAP 16V 100UF SOLID ELECT AXIAL-2222 123 15101 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4287PHTB-ND.
CAP 16V 150UF SOLID ELECT AXIAL - 2222 123 15151
 Order CAP 16V 150UF SOLID ELECT AXIAL-2222 123 15151 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4288PHTB-ND.
CAP 16V 220UF SOLID ELECT AXIAL - 2222 123 15221
 Order CAP 16V 220UF SOLID ELECT AXIAL-2222 123 15221 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4289PHTB-ND.
CAP 16V 330UF SOLID ELECT AXIAL - 2222 123 15331
 Order CAP 16V 330UF SOLID ELECT AXIAL-2222 123 15331 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4290PHTB-ND.