CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681

Digi-Key Part Number 4268PHCT-ND
Price Break
1
10
Unit Price
7.12
6.522
Extended Price
7.12
65.22
Manufacturer Part Number2222 123 13681
Product DescriptionCAP 6.3V 680UF SOLID ELECT AXIAL
Quantity Available 0
All prices are in GBP

CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681 Details
Technical/Catalog Information2222 123 13681
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance680µF
Voltage - Rated6.3V
Tolerance±20%
SeriesSAL-A 123
Package / CaseAxial
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)280.0 mOhm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2222 123 13681
2222 123 13681
4268PHCT ND
4268PHCTND
4268PHCT

Purchase CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681
CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681

CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681 (4268PHCT-ND)

Related parts :
CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681
 Order CAP 6.3V 680UF SOLID ELECT AXIAL-2222 123 13681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4268PHTB-ND.
CAP 6.3V 680UF SOLID ELECT AXIAL - 2222 123 13681
 Order CAP 6.3V 680UF SOLID ELECT AXIAL-2222 123 13681 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4268PHCT-ND.
CAP 10V 680UF SOLID ELECT AXIAL - 2222 123 14681
 Order CAP 10V 680UF SOLID ELECT AXIAL-2222 123 14681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4279PHTB-ND.
CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681
 Order CAP 16V 680UF SOLID ELECT AXIAL-2222 123 15681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4292PHTB-ND.
CAP 10V 680UF SOLID ELECT AXIAL - 2222 123 14681
 Order CAP 10V 680UF SOLID ELECT AXIAL-2222 123 14681 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4279PHCT-ND.
CAP 16V 680UF SOLID ELECT AXIAL - 2222 123 15681
 Order CAP 16V 680UF SOLID ELECT AXIAL-2222 123 15681 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4292PHCT-ND.
CAP 6.3V 680UF SOLID ELECT AXIAL - 2281 123 13681
 Order CAP 6.3V 680UF SOLID ELECT AXIAL-2281 123 13681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 13681-ND.
CAP 6.3V 47UF SOLID ELECT AXIAL - 2222 123 13479
 Order CAP 6.3V 47UF SOLID ELECT AXIAL-2222 123 13479 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4264PHTB-ND.
CAP 6.3V 68UF SOLID ELECT AXIAL - 2222 123 13689
 Order CAP 6.3V 68UF SOLID ELECT AXIAL-2222 123 13689 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4265PHTB-ND.
CAP 6.3V 150UF SOLID ELECT AXIAL - 2222 123 13151
 Order CAP 6.3V 150UF SOLID ELECT AXIAL-2222 123 13151 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4266PHTB-ND.
CAP 6.3V 330UF SOLID ELECT AXIAL - 2222 123 13331
 Order CAP 6.3V 330UF SOLID ELECT AXIAL-2222 123 13331 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4267PHTB-ND.
CAP 10V 33UF SOLID ELECT AXIAL - 2222 123 14339
 Order CAP 10V 33UF SOLID ELECT AXIAL-2222 123 14339 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4271PHTB-ND.
CAP 10V 47UF SOLID ELECT AXIAL - 2222 123 14479
 Order CAP 10V 47UF SOLID ELECT AXIAL-2222 123 14479 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4272PHTB-ND.
CAP 10V 68UF SOLID ELECT AXIAL - 2222 123 14689
 Order CAP 10V 68UF SOLID ELECT AXIAL-2222 123 14689 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4273PHTB-ND.
CAP 10V 100UF SOLID ELECT AXIAL - 2222 123 14101
 Order CAP 10V 100UF SOLID ELECT AXIAL-2222 123 14101 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4274PHTB-ND.