RES 62 OHM 1/10W .5% 0603 - RG1608N-620-D-T5 - Resistors

Digi-Key Part Number RG1608N-620-D-T5-ND
Price Break
5000
Unit Price
0.07392
Extended Price
369.60
Manufacturer Part NumberRG1608N-620-D-T5
Product DescriptionRES 62 OHM 1/10W .5% 0603
Quantity Available Non-Stock
All prices are in GBP

RES 62 OHM 1/10W .5% 0603 - RG1608N-620-D-T5 - Resistors Details
Technical/Catalog InformationRG1608N-620-D-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms62.0
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1608N 620 D T5
RG1608N620DT5

Purchase RES 62 OHM 1/10W .5% 0603 - RG1608N-620-D-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 62 OHM 1/10W .5% 0603 - RG1608N-620-D-T5
Resistors

RES 62 OHM 1/10W .5% 0603 - RG1608N-620-D-T5 (RG1608N-620-D-T5-ND)

Related parts Resistors:
RES 62 OHM 1/10W .5% 0603 - RG1608N-620-D-T5
 Order RES 62 OHM 1/10W .5% 0603-RG1608N-620-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-620-D-T5-ND.
RES 62 OHM 1/10W .25% 0603 - RG1608N-620-C-T5
 Order RES 62 OHM 1/10W .25% 0603-RG1608N-620-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-620-C-T5-ND.
RES 62 OHM 1/10W .5% 0603 - RG1608P-620-D-T5
 Order RES 62 OHM 1/10W .5% 0603-RG1608P-620-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-620-D-T5-ND.
RES 62 OHM 1/16W .05% 0603 - RG1608N-620-W-T5
 Order RES 62 OHM 1/16W .05% 0603-RG1608N-620-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-620-W-T5-ND.
RES 62 OHM 1/10W .25% 0603 - RG1608P-620-C-T5
 Order RES 62 OHM 1/10W .25% 0603-RG1608P-620-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-620-C-T5-ND.
RES 47 OHM 1/10W .5% 0603 - RG1608N-470-D-T5
 Order RES 47 OHM 1/10W .5% 0603-RG1608N-470-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-470-D-T5-ND.
RES 51 OHM 1/10W .5% 0603 - RG1608N-510-D-T5
 Order RES 51 OHM 1/10W .5% 0603-RG1608N-510-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-510-D-T5-ND.
RES 56 OHM 1/10W .5% 0603 - RG1608N-560-D-T5
 Order RES 56 OHM 1/10W .5% 0603-RG1608N-560-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-560-D-T5-ND.
RES 68 OHM 1/10W .5% 0603 - RG1608N-680-D-T5
 Order RES 68 OHM 1/10W .5% 0603-RG1608N-680-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-680-D-T5-ND.
RES 75 OHM 1/10W .5% 0603 - RG1608N-750-D-T5
 Order RES 75 OHM 1/10W .5% 0603-RG1608N-750-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-750-D-T5-ND.
RES 82 OHM 1/10W .5% 0603 - RG1608N-820-D-T5
 Order RES 82 OHM 1/10W .5% 0603-RG1608N-820-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-820-D-T5-ND.
RES 91 OHM 1/10W .5% 0603 - RG1608N-910-D-T5
 Order RES 91 OHM 1/10W .5% 0603-RG1608N-910-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-910-D-T5-ND.
RES 100 OHM 1/10W .5% 0603 - RG1608N-101-D-T5
 Order RES 100 OHM 1/10W .5% 0603-RG1608N-101-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-101-D-T5-ND.
RES 110 OHM 1/10W .5% 0603 - RG1608N-111-D-T5
 Order RES 110 OHM 1/10W .5% 0603-RG1608N-111-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-111-D-T5-ND.
RES 120 OHM 1/10W .5% 0603 - RG1608N-121-D-T5
 Order RES 120 OHM 1/10W .5% 0603-RG1608N-121-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-121-D-T5-ND.