RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V - Resistors

Digi-Key Part Number P110ACT-ND
Price Break
10
50
200
1000
Unit Price
0.051
0.0274
0.0157
0.01072
Extended Price
0.51
1.37
3.14
10.72
Manufacturer Part NumberERJ-6GEYJ111V
Product DescriptionRES 110OHM 1/8W 5% 0805 SMD
Quantity Available 53110
All prices are in GBP

RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V - Resistors Details
Technical/Catalog InformationERJ-6GEYJ111V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms110
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 6GEYJ111V
ERJ6GEYJ111V
P110ACT ND
P110ACTND
P110ACT

Purchase RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Resistors

RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V (P110ACT-ND)

Related parts Resistors:
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
 Order RES 110OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ111V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ACT-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
 Order RES 110OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ111V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110ATR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
 Order RES 110OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ111V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ADKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ104V
 Order RES 100K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACT-ND.
RES 91K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ913V
 Order RES 91K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ913V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
 Order RES 47K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ473V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KACT-ND.
RES 36K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ363V
 Order RES 36K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ363V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KACT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ433V
 Order RES 43K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ433V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KACT-ND.
RES 39K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ393V
 Order RES 39K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ393V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39KACT-ND.
RES 82K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ823V
 Order RES 82K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KACT-ND.
RES 62K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ623V
 Order RES 62K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ623V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62KACT-ND.
RES 120 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ121V
 Order RES 120 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ121V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120ACT-ND.
RES 75K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ753V
 Order RES 75K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ753V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KACT-ND.
RES 13K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ133V
 Order RES 13K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ133V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13KACT-ND.
RES 18K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ183V
 Order RES 18K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ183V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KACT-ND.